Analog Devices ADG731BCPZ

32-Channel, Serially Controlled 3.5 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer
$ 11.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG731BCPZ.

Upverter

Datasheet16 pages23 years ago

Analog Devices

element14 APAC

iiiC

DigiKey

Inventory History

3 month trend:
-97.04%

CAD Models

Download Analog Devices ADG731BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.177
$ 10.88
$ 10.88
Stock
157,232
205,556
205,556
Authorized Distributors
4
4
4
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
-3db Bandwidth
18 MHz
18 MHz
18 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
-
-
-
Turn-Off Delay Time
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
32
32
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesADG732BCPZ-REEL
32-Channel, 4 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer
Analog DevicesADG732BCPZ
MULTIPLEXER, ANALOGUE, LFCSP-EP; Available until stocks are exhausted Alternative available
Analog DevicesADG726BCPZ
MULTIPLEXER, ANALOGUE, LFCSP-EP; Available until stocks are exhausted Alternative available
Analog DevicesADG725BCPZ
Differential 16-Channel, Serially Controlled 3.5 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer

Descriptions

Descriptions of Analog Devices ADG731BCPZ provided by its distributors.

32-Channel, Serially Controlled 3.5 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer
MULTIPLEXER, ANALOGUE, LFCSP-EP; Available until stocks are exhausted Alternative available
Multiplexer, Analogue, Lfcsp-Ep; |Analog Devices, Inc. ADG731BCPZ
Analog Multiplexer Single 32:1 48-Pin LFCSP EP Tray
5.5Ω 1 LFCSP-48 Analog Switches / Multiplexers ROHS
Single-Ended Multiplexer, 1 Func, 32 Channel, CMOS
1.8V to 5.5V, 32:1 MUX with SP
IC EEPROM 64KBIT PARALLEL 28SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated