Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADV7120KSTZ30

IC DAC 8BIT A-OUT 48LQFP 8 Bit Digital to Analog Converter 3 48-LQFP (7x7)
$ 9.73
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADV7120KSTZ30.

Upverter

Datasheet12 pages30 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
+17.93%

CAD Models

Download Analog Devices ADV7120KSTZ30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.73
$ 7.99
$ 7.99
Stock
159,547
124,473
124,473
Authorized Distributors
4
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Number of Bits
8
8
8
Sampling Rate
80 Msps
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 weeks ago)

Related Parts

Analog DevicesADV7125KST50
CMOS, 33 MHz Triple 8-Bit High Speed Video DAC / DAC 3-CH Segment 8-bit 48-Pin LQFP
Analog DevicesADV7123KSTZ50
IC DAC 10BIT A-OUT 48LQFP 10 Bit Digital to Analog Converter 3 48-LQFP (7x7)
Analog DevicesADV7123JSTZ240
Digital to Analogue Converter, 10 bit, 240 MSPS, Parallel, 3V to 3.6V, 4.75V to 5.25V, QFP, 48 RoHS Compliant: Yes
Dual 10-bit, +3.3V, 210/130MSPS, CommLink™ High Speed D/A Converter

Descriptions

Descriptions of Analog Devices ADV7120KSTZ30 provided by its distributors.

IC DAC 8BIT A-OUT 48LQFP 8 Bit Digital to Analog Converter 3 48-LQFP (7x7)
Current Source 5V 8-Bit 3-Channel Parallel QFP SMD 7mm × 7mm × 1.4mm
CMOS 80 MHz, Triple 8-Bit Video DAC
IC DAS/ADC/DAC SPECIAL 48-LQFP
IC DAC VIDEO 3-CH 30MHZ 48-LQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADV7120KSTZ-30