Analog Devices ADV611JST

serial LQFP-120(14x14) Video Interface ICs ROHS
$ 56.53

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADV611JST.

Augswan

Datasheet46 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADV611JST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 56.53
$ 52.01
Stock
203,612
266,744
Authorized Distributors
1
1
Case/Package
LQFP
LQFP
Number of Pins
120
120
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
270 mA

Related Parts

Texas InstrumentsSN74ACT3641-15PCB
1024 x 36 synchronous FIFO Memory 120-HLQFP 0 to 70
Texas InstrumentsSN74ACT3631-15PCB
512 × 36 CLOCKED FIRST-IN, FIRST-OUT MEMORY | IC CLK DUAL FIFO MEMORY 120HLQFP
Texas InstrumentsSN74ACT3641-20PCB
1024 x 36 synchronous FIFO Memory 120-HLQFP 0 to 70
Analog DevicesADV601LCJSTZ
Tray S-PQFP-G120 Obsolete MATTE TIN codec 8b 5.5V 14mm 0C~70C
Analog DevicesADV612BST
IC SPECIALTY CONSUMER CIRCUIT, PQFP120, PLASTIC, LQFP-120, Consumer IC:Other
NXP SemiconductorsMC812A4CPVE8
16 Bit Microcontroller, Low Power High Speed, HC08 Family HC08AP Series Microcontrollers, HC12

Descriptions

Descriptions of Analog Devices ADV611JST provided by its distributors.

serial LQFP-120(14x14) Video Interface ICs ROHS
8bit QFP SMD mount 14mm*14mm*1.4mm
SPECIALTY CONSUMER CIRCUIT PQFP120
Video Compression 120-Pin LQFP
IC CCTV DGTL VIDEO CODEC 120LQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated