What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADT7470ARQZ-REEL

Serial Switch/Digital Sensor, 7 Bit(s), Rectangular, 16 Pin, Surface Mount
$ 4.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADT7470ARQZ-REEL.

element14 APAC

Datasheet40 pages13 years ago

Analog Devices

Arrow Electronics

Augswan

DigiKey

CAD Models

Download Analog Devices ADT7470ARQZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.82
$ 4.048
$ 4.048
Stock
288,679
299,532
299,532
Authorized Distributors
4
5
5
Case/Package
QSOP
QSOP
QSOP
Number of Pins
16
16
16
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
I2C, Serial
I2C, SMBus
I2C, SMBus
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADT7470ARQZ-REEL.

Related Parts

Ic, motor Controller, ssop,16Pin Rohs Compliant: Yes |Onsemi ADT7475ARQZ-REEL
Serial Switch/Digital Sensor, 8 Bit(s), 2.5Cel, Rectangular, 16 Pin, Surface Mount
Analog DevicesMAX6639AEE+
2-Channel Temperature Monitor with Dual, Automatic, PWM Fan-Speed Controller
MicrochipMIC2186YQS
MIC2186 Series 14 V 400 kHz 85% SMT Low Voltage PWM Control IC - QSOP-16
Analog DevicesMAX6639FAEE+
MAX6639 Series 3.6V Surface Mount Digital Temperature Sensor -QSOP-16
Analog DevicesMAX864EEE+
MAX864 Tube Matte Tin (Sn) Active DC to DC switching regulator 12V 3.99mm 35mA 696mW

Descriptions

Descriptions of Analog Devices ADT7470ARQZ-REEL provided by its distributors.

Serial Switch/Digital Sensor, 7 Bit(s), Rectangular, 16 Pin, Surface Mount
Temperature Sensor Hub and Fan Controller
ROHS3Compliant Active External Surface Mount Fan Control, Temp Monitor 5.5V 800muA 3.91mm -40C~125C
Blade Server Fan Monitor/Fan C
TEMPERATURE SENSOR, -127-127DEG C, QSOP;
QSOP-16 Temperature Sensors ROHS
Temperature Sensor, -127-127Deg C, Qsop; Ic Function:Temperature Sensor; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Ic Package Type:Qsop; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C Rohs Compliant: Yes |Analog Devices, Inc. ADT7470ARQZ-REEL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADT7470ARQZREEL