Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADSP-BF533SBBCZ400

DSP Fixed-Point 16-Bit 400MHz 400MIPS 160-Pin CSP-BGA
$ 28.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-BF533SBBCZ400.

element14 APAC

Datasheet64 pages18 years ago

Analog Devices

Farnell

iiiC

Inventory History

3 month trend:
-14.11%

CAD Models

Download Analog Devices ADSP-BF533SBBCZ400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.635
$ 24.1
Stock
193,374
109,063
Authorized Distributors
4
1
Case/Package
BGA
BGA
Number of Pins
160
160
Data Bus Width
16 b
16 b
Interface
SPI, UART
SPI, UART
Memory Type
ROM
-
Memory Size
148 kB
148 kB
RAM Size
64 kB
64 kB
Max Frequency
600 MHz
600 MHz
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
1.45 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-BF533SBBCZ400.

Related Parts

Texas InstrumentsTMX320C5535AZHH10
Fixed-Point Digital Signal Processor 144-BGA MICROSTAR -10 to 70
Analog DevicesADSP-BF523BBCZ-5A
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 50MHz, CMOS, PBGA208
Analog DevicesADSP-BF525BBCZ-5A
Fixed Point Digital Signal Processor -Dsp, 16/32 Bit, 533Mhz, Cspbga
Analog DevicesADSP-BF524BBCZ-3A
Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power

Descriptions

Descriptions of Analog Devices ADSP-BF533SBBCZ400 provided by its distributors.

DSP Fixed-Point 16-Bit 400MHz 400MIPS 160-Pin CSP-BGA
IC, FIX-PT DSP, 16BIT, 400MHZ, BGA-160;; IC, FIX-PT DSP, 16BIT, 400MHZ, BGA-160; Series:Blackfin; No. of Bits:16 bit, 32 bit; Frequency:400MHz; Supply Voltage:1.2V; Digital IC Case Style:BGA; No. of Pins:160; Supply Voltage Range:0.8V to 1.45V, 1.75V to 3.6V
DSP, FIXED POINT, 400MHZ, CSPBGA-160; DSP Type:Fixed Point; No. of Bits:16bit; Frequency:400MHz; Flash Memory Size:-; DSP Case Style:CSPBGA; No. of Pins:160Pins; No. of I/O's:16I/O's; No. of MIPS:-; Embedded Interface Type:PPI, SPI, RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-BF533SBBCZ-400
  • ADSP-BF533SBBCZ400.
  • ADSP-BF533SBBCZ400..
  • ADSPBF533SBBCZ400