Analog Devices ADR3425ARJZ-R2

V-Ref Precision 2.5V 10mA 6-Pin SOT-23 T/R
$ 3.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR3425ARJZ-R2.

element14 APAC

Datasheet24 pages16 years ago
Datasheet22 pages8 years ago

Analog Devices

Arrow.cn

iiiC

Inventory History

3 month trend:
+116%

CAD Models

Download Analog Devices ADR3425ARJZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.5
$ 2.05
Stock
643,161
951,919
Authorized Distributors
6
6
Case/Package
SOT
SOT
Number of Pins
6
6
Max Output Current
10 mA
10 mA
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
6 V
Min Output Voltage
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
Tolerance
0.1 %
0.1 %
Temperature Coefficient
8 ppm/°C
8 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesADR3420ARJZ-R2
V-Ref Precision 2.048V 10mA 6-Pin SOT-23 T/R
Analog DevicesADR3430ARJZ-R7
V-Ref Precision 3V 10mA 6-Pin SOT-23 T/R / IC VREF SERIES 3V SOT23-6
Analog DevicesADR3412ARJZ-R7
V-Ref Precision 1.2V 10mA 6-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices ADR3425ARJZ-R2 provided by its distributors.

V-Ref Precision 2.5V 10mA 6-Pin SOT-23 T/R
Micro-Power, High-Accuracy 2.5V Voltage Reference
IC, VOLTAGE REF, 2.5V, 2.5mV, 6-SOT-23
MICROPOWER, HIGH ACCURACY VOLTAGE REFERENCE Three Terminal Voltage Reference, 1 Output, 2.5V, CMOS, PDSO6
2.5V ±0.1% 2.7V~5.5V 10mA Fixed SOT-23-6 Voltage References ROHS
VOLT REF, 2.5V, SOT-23, -40 TO 125DEG C;
8ppm/℃ 100μA Fixed 10mA 42µVrms 18µVp-p 2.5V 5.5V 2.5V ±0.1% SOT-23-6 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
2.5V 0.60um CMOS 10ppm/C Volta
EAR99 ADR3425 Tape & Reel (TR) PRODUCTION (Last Updated: 1month ago) voltage reference device 10mA 5.5V 42muVrms 8ppm/C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR 3425ARJZ-R2
  • ADR3425ARJZ-R2 .
  • ADR3425ARJZ-R2.
  • ADR3425ARJZR2