Analog Devices ADR3412ARJZ-R2

V-Ref Precision 1.2V 10mA 6-Pin SOT-23 T/R
$ 2.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR3412ARJZ-R2.

Upverter

Datasheet24 pages16 years ago

Analog Devices

element14 APAC

Arrow.cn

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-15.98%

CAD Models

Download Analog Devices ADR3412ARJZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.91
$ 2.11
Stock
148,611
584,974
Authorized Distributors
5
4
Case/Package
SOT
SOT
Number of Pins
6
6
Max Output Current
10 mA
10 mA
Min Input Voltage
-
2.3 V
Max Input Voltage
6 V
5.5 V
Min Output Voltage
1.2 V
1.2 V
Max Output Voltage
1.2 V
1.2 V
Tolerance
0.1 %
0.1 %
Temperature Coefficient
8 ppm/°C
8 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADR3412ARJZ-R2.

Related Parts

Analog DevicesADR3425ARJZ-R7
ANALOG DEVICES - ADR3425ARJZ-R7 - VOLTAGE REF, SERIES, 2.5V, SOT-23-6
Analog DevicesADR3430ARJZ-R7
V-Ref Precision 3V 10mA 6-Pin SOT-23 T/R / IC VREF SERIES 3V SOT23-6
Analog DevicesADR3450ARJZ-R2
Three Terminal Voltage Reference, 1 Output, 5V, Cmos, Pdso6 |Analog Devices ADR3450ARJZ-R2

Descriptions

Descriptions of Analog Devices ADR3412ARJZ-R2 provided by its distributors.

V-Ref Precision 1.2V 10mA 6-Pin SOT-23 T/R
Micro-Power, High-Accuracy 1.2V Voltage Reference.
Three Terminal Voltage Reference, 1 Output, 1.2V, CMOS, PDSO6
8ppm/℃ 100μA Fixed 10mA 28µVrms 8µVp-p 1.2V 5.5V 1.2V -3mA ±0.1% SOT-23-6 SMD mount 2.9mm*1.6mm*1.15mm
VOLT REF, 1.2V, SOT-23, -40 TO 125DEG C;
电压基准, 1.2V, SOT-23, -40 至 125度;
3.3V 0.60um CMOS 10ppm/C Volta
Micropower, High Accuracy Voltage References
EAR99 ADR3412 Tape & Reel (TR) PRODUCTION (Last Updated: 3weeks ago) voltage reference device 10mA 5.5V 28muVrms 8ppm/C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR3412ARJZR2