Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADR293ERZ

VOLT REF, 5V, NSOIC, -40 TO 125DEG C; Available until stocks are exhausted Alternative available
$ 17.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR293ERZ.

HQonline

Datasheet12 pages15 years ago

Analog Devices

Upverter

Augswan

iiiC

Inventory History

3 month trend:
-5.54%

CAD Models

Download Analog Devices ADR293ERZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.45
$ 10.65
$ 10.65
Stock
229,533
88,260
88,260
Authorized Distributors
5
6
6
Case/Package
R
-
-
Number of Pins
8
8
8
Max Output Current
5 mA
-
-
Min Input Voltage
-
-
-
Max Input Voltage
18 V
-
-
Min Output Voltage
5 V
-
-
Max Output Voltage
5 V
5 V
5 V
Tolerance
0.06 %
0.05 %
0.05 %
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C
Cathode Current
-
15 µA
15 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesADR292ERZ
IC VREF SERIES 0.07% 8SOIC Series Voltage Reference IC Fixed 4.096V V ±0.07% 5 mA 8-SOIC
Analog DevicesADR293GRZ-REEL7
IC VREF SERIES 0.2% 8SOIC Series Voltage Reference IC Fixed 5V V ±0.2% 5 mA 8-SOIC
Analog DevicesADR293GRZ
IC VREF SERIES 0.2% 8SOIC Series Voltage Reference IC Fixed 5V V ±0.2% 5 mA 8-SOIC

Descriptions

Descriptions of Analog Devices ADR293ERZ provided by its distributors.

VOLT REF, 5V, NSOIC, -40 TO 125DEG C; Available until stocks are exhausted Alternative available
V-Ref Precision 5V 5mA 8-Pin SOIC N Tube
Low Noise, Micropower 5.0 V Precision Voltage Reference
10ppm/℃ 20μA Fixed 5mA 15µVp-p 5V 5V ±0.06% SOIC-8 SMD mount 1.5mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated