Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADR293GRZ

Analog Devices Voltage Reference 5V SOIC ±0.2% Accuracy SMD 8-Pin
$ 4.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR293GRZ.

Newark

Datasheet12 pages15 years ago

Analog Devices

Upverter

element14 APAC

Farnell

Inventory History

3 month trend:
-20.37%

CAD Models

Download Analog Devices ADR293GRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.514
$ 12.175
$ 12.175
Stock
233,271
1,166,633
1,166,633
Authorized Distributors
6
6
6
Case/Package
R
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
5 mA
10 mA
10 mA
Min Input Voltage
-
7 V
7 V
Max Input Voltage
18 V
18 V
18 V
Min Output Voltage
4.99 V
5 V
5 V
Max Output Voltage
5 V
-
-
Tolerance
0.2 %
0.06 %
0.06 %
Temperature Coefficient
30 ppm/°C
20 ppm/°C
20 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesADR292GRZ
25ppm/℃ 18μA Fixed 5mA 12µVp-p 4.096V 15V 4.096V ±0.15% SOIC-8 SMD mount 1.5mm(height)
Analog DevicesADR292GRZ-REEL7
25ppm/℃ 18μA Fixed 5mA 12µVp-p 4.096V 4.096V ±0.15% SOIC-8 SMD mount,glue mount 1.5mm(height)
Analog DevicesADR291GRZ
PWR SPLY FUNC, VOLTAGE REFERENCE, SWITCHING, SOIC-8,VS 2.8 TO 15V, IS 12UA, PD 60UW

Descriptions

Descriptions of Analog Devices ADR293GRZ provided by its distributors.

Analog Devices Voltage Reference 5V SOIC ±0.2% Accuracy SMD 8-Pin
V-Ref Precision 5V 5mA 8-Pin SOIC N Tube
Low Noise, Micropower 5.0 V Precision Voltage Reference
VOLTAGE REF, SERIES, 5V, NSOIC-8; Voltage Reference Type:Series - Fixed; Product Range:-; Reference Voltage:5V; Initial Accuracy:0.2%; Temperature Coefficient:± 10ppm/°C; Voltage Reference Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (07-Jul-2017); Operating Temperature Range:-40°C to +125°C; Reference Volt Tolerance ±%:0.2%; Reference Voltage Tolerance:10mV; Reference Volts:5V; Supply Voltage Max:15V; Supply Voltage Min:6V; Topology:Series

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR293GRZ.