What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADR280AKSZ-REEL7

Three Terminal Voltage Reference, 1 Output, 1.2V, BIPolar, PDSO3
$ 1.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR280AKSZ-REEL7.

Newark

Datasheet12 pages19 years ago
Datasheet13 pages19 years ago

Analog Devices

Farnell

element14 APAC

DigiKey

Inventory History

3 month trend:
-3.71%

CAD Models

Download Analog Devices ADR280AKSZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.57
$ 1.22
Stock
305,318
134,745
Authorized Distributors
5
1
Case/Package
SC
SC
Number of Pins
3
3
Max Output Current
100 mA
100 mA
Min Input Voltage
2.4 V
-
Max Input Voltage
6 V
6 V
Min Output Voltage
1.2 V
1.2 V
Max Output Voltage
1.2 V
1.2 V
Tolerance
0.4 %
0.4 %
Temperature Coefficient
40 ppm/°C
40 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADR280AKSZ-REEL7.

Related Parts

Texas InstrumentsREF3312AIDCKT
1.25-V, 30-ppm/°C drift, 3.9-µA, 3-pin SOT-23, 3-pin SC70, 8-pin UQFN voltage reference 3-SC70 -40 to 125
Texas InstrumentsREF3312AIDCKTG4
1.25-V, 30-ppm/°C drift, 3.9-µA, 3-pin SOT-23, 3-pin SC70, 8-pin UQFN voltage reference 3-SC70 -40 to 125
Texas InstrumentsREF3312AIDCKR
VOLTAGE REF, SERIES, 1.25V, SC-70-3; VOL; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Analog DevicesMAX6034BEXR25+T
EAR99 MAX6034 Tape & Reel (TR) 2002 voltage reference device 1mA 5.5V 64muVrms 75ppm/C
Analog DevicesAD1580BKSZ-REEL7
1.2 V Micropower, Precision Shunt Voltage Reference
Analog DevicesAD1580BKSZ-REEL
IC,VOLT REFERENCE,FIXED,1.225V,BIPOLAR,TSSOP,6PIN,PLASTIC

Descriptions

Descriptions of Analog Devices ADR280AKSZ-REEL7 provided by its distributors.

Three Terminal Voltage Reference, 1 Output, 1.2V, BIPolar, PDSO3
EAR99 ADR280 Tape & Reel (TR) PRODUCTION (Last Updated: 1week ago) voltage reference device 100muA 5.5V 12.5muVrms 40ppm/C
VOLTAGE REFERENCE, BOOST, 1.2V, SC-70-3;; VOLTAGE REFERENCE, BOOST, 1.2V, SC-70-3; Topology:Boost (Step Up); Input Voltage Min:2.4V; Input Voltage Max:5.5V; Reference Voltage:1.2V; Voltage Reference Case Style:SC-70; No. of Pins:3; Temperature Coefficient:10ppm/°C; MSL:-
The ADR280 is a 1.2 V band gap core reference with excellent line regulation and power supply rejection designed specifically for applications experiencing heavy dynamic supply variations, such as data converter references in GSM, GPRS, and 3G mobile station applications. Devices such as the AD6535 that have an analog baseband IC with on-board baseband, audio codecs, voltage regulators, and battery chargers rely on the ability of the ADR280 to reject input battery voltage variations during RF power amplifier activity. In addition to mobile stations, the ADR280 is suitable for a variety of general-purpose applications. Most band gap refer-ences include internal gain for specific outputs, which simplifies the user’s design, but compromises on the cost, form factor, and flexibility. The ADR280, on the other hand, optimizes the band gap core voltage and allows users to tailor the voltage, current, or transient response by simply adding their preferred op amps. The ADR280 operates on a wide supply voltage range from 2.4 V to 5.5 V. It is available in compact 3-lead SOT-23 and SC70 packages. The device is specified over the extended indus-trial temperature range of -40°C to +85°C. Applications List GSM, GPRS, 3G mobile stations Portable battery-operated electronics Low voltage converter references Wireless devices Data Sheet, Rev. C, 4/07

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR280AKSZ-REEL 7
  • ADR280AKSZ-REEL7.
  • ADR280AKSZREEL7