Texas Instruments REF3312AIDCKTG4

1.25-V, 30-ppm/°C drift, 3.9-µA, 3-pin SOT-23, 3-pin SC70, 8-pin UQFN voltage reference 3-SC70 -40 to 125
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF3312AIDCKTG4.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet32 pages12 years ago
Datasheet32 pages12 years ago
Datasheet26 pages12 years ago
Datasheet26 pages12 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages19 years ago

Inventory History

3 month trend:
-0.60%

CAD Models

Download Texas Instruments REF3312AIDCKTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.28
$ 1.339
$ 1.339
Stock
356,734
501,542
501,542
Authorized Distributors
1
3
3
Case/Package
SC
SC
SC
Number of Pins
3
3
3
Max Output Current
5 mA
5 mA
5 mA
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
7.5 V
5.5 V
5.5 V
Min Output Voltage
-
1.25 V
1.25 V
Max Output Voltage
1.25 V
1.25 V
1.25 V
Tolerance
0.15 %
0.15 %
0.15 %
Temperature Coefficient
-
-
-
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsREF3320AIDCKT
Texas Instruments Voltage Reference, 2.048V, SC-70 Package, ±0.15% Accuracy, SMD, 3-Pin
Texas InstrumentsREF3318AIDCKT
1.8-V, 30-ppm/°C drift, 3.9-µA, 3-pin SOT-23, 3-pin SC70, 8-pin UQFN voltage reference 3-SC70 -40 to 125
Texas InstrumentsREF3318AIDCKR
1.8-V, 30-ppm/°C drift, 3.9-µA, 3-pin SOT-23, 3-pin SC70, 8-pin UQFN voltage reference 3-SC70 -40 to 125

Descriptions

Descriptions of Texas Instruments REF3312AIDCKTG4 provided by its distributors.

1.25-V, 30-ppm/°C drift, 3.9-µA, 3-pin SOT-23, 3-pin SC70, 8-pin UQFN voltage reference 3-SC70 -40 to 125
V-Ref Precision 1.25V 30mA 3-Pin SC-70 T/R
1-OUTPUT THREE TERM VOLTAGE REFERENCE 1.25 V PDSO3
Voltage Reference; Package/Case:3-SOT; No. of Pins:3; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Input Voltage Max:7.5V; Output Current Max:5mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.