What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD1580BKSZ-REEL7

1.2 V Micropower, Precision Shunt Voltage Reference
$ 1.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1580BKSZ-REEL7.

HQonline

Datasheet12 pages14 years ago

Analog Devices

Augswan

DigiKey

Inventory History

3 month trend:
-10.81%

CAD Models

Download Analog Devices AD1580BKSZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.706
$ 1.28
Stock
267,004
106,089
Authorized Distributors
5
1
Case/Package
SC
SC
Number of Pins
3
3
Max Output Current
10 mA
10 mA
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
1.225 V
1.225 V
Max Output Voltage
1.225 V
1.225 V
Tolerance
0.2 %
0.2 %
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Cathode Current
50 µA
50 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADR1500BKSZ-REEL
1.2875 V Micropower, Shunt Voltage Reference
Analog DevicesADR1500BKSZ-REEL7
V-Ref Precision 1.2875V 10mA 3-Pin SC-70 T/R
Analog DevicesADR525BKSZ-REEL7
High Precision Shunt Mode Voltage Reference (2.5 V)
Texas InstrumentsREF3312AIDCKT
1.25-V, 30-ppm/°C drift, 3.9-µA, 3-pin SOT-23, 3-pin SC70, 8-pin UQFN voltage reference 3-SC70 -40 to 125
Analog DevicesLM4041CIX3-1.2+T
IC VREF SHUNT 1.225V SC70 / V-Ref Precision 1.225V 12mA 3-Pin SC-70 T/R
Texas InstrumentsREF3312AIDCKR
VOLTAGE REF, SERIES, 1.25V, SC-70-3; VOL; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Analog Devices AD1580BKSZ-REEL7 provided by its distributors.

1.2 V Micropower, Precision Shunt Voltage Reference
V-Ref Precision 1.225V 10mA 3-Pin SC-70 T/R
1.2 V Micropower, Precision | IC VREF SHUNT 1.225V SC70
EAR99 AD1580 Tape & Reel (TR) PRODUCTION (Last Updated: 1month ago) voltage reference device 50muA 1.225V 20muVrms 50ppm/C
AD1580 - 1.2V MICROPOWER, PRECIS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD1580BKSZREEL7