Analog Devices ADR280AKS-R2

V-Ref Precision 1.2V 100mA 3-Pin SC-70 T/R
$ 1.22

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR280AKS-R2.

SHENGYU ELECTRONICS

Datasheet13 pages19 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADR280AKS-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
$ 1.11
Stock
115,481
149,940
Authorized Distributors
1
1
Case/Package
SC
SC
Number of Pins
3
-
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
1.2 V
-
Max Output Voltage
1.2 V
-
Tolerance
0.4 %
-
Temperature Coefficient
40 ppm/°C
40 ppm/°C
Cathode Current
-
-

Related Parts

Texas InstrumentsREF3312AIDCKT
1.25V Voltage Reference IC, Low Quiescent Current, SOT-23
Analog DevicesAD1580BKSZ-REEL7
1.2 V Micropower, Precision Shunt Voltage Reference
Analog DevicesAD1580BKSZ-REEL
IC,VOLT REFERENCE,FIXED,1.225V,BIPOLAR,TSSOP,6PIN,PLASTIC
Analog DevicesLM4041CIX3-1.2+T
IC VREF SHUNT 1.225V SC70 / V-Ref Precision 1.225V 12mA 3-Pin SC-70 T/R
Analog DevicesADR1500BKSZ-REEL
1.2875 V Micropower, Shunt Voltage Reference
Analog DevicesMAX6138CEXR12+T
0.1%, 25ppm, SC70 Shunt Voltage Reference with Multiple Reverse Breakdown Voltages

Descriptions

Descriptions of Analog Devices ADR280AKS-R2 provided by its distributors.

V-Ref Precision 1.2V 100mA 3-Pin SC-70 T/R
1-OUTPUT THREE TERM VOLTAGE REFERENCE 1.2 V PDSO3
40ppm/℃ 1.2V 0.4% SC-70-3 SMD mount,glue mount
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC VREF SERIES PREC 1.2V SC-70-3

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated