What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADR1500BKSZ-REEL

1.2875 V Micropower, Shunt Voltage Reference
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR1500BKSZ-REEL.

Upverter

Datasheet8 pages20 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADR1500BKSZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.56
$ 1.15
Stock
147,644
95,448
Authorized Distributors
2
1
Case/Package
SC
SC
Number of Pins
3
3
Max Output Current
10 mA
10 mA
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
1.2875 V
1.2875 V
Max Output Voltage
1.2875 V
1.2875 V
Tolerance
0.2 %
0.2 %
Temperature Coefficient
220 ppm/°C
220 ppm/°C
Cathode Current
50 µA
50 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD1580BKSZ-REEL7
1.2 V Micropower, Precision Shunt Voltage Reference
Analog DevicesAD1580BKSZ-REEL
IC,VOLT REFERENCE,FIXED,1.225V,BIPOLAR,TSSOP,6PIN,PLASTIC
Texas InstrumentsREF3312AIDCKT
1.25-V, 30-ppm/°C drift, 3.9-µA, 3-pin SOT-23, 3-pin SC70, 8-pin UQFN voltage reference 3-SC70 -40 to 125
Analog DevicesADR525BKSZ-REEL7
High Precision Shunt Mode Voltage Reference (2.5 V)
Texas InstrumentsREF3312AIDCKR
VOLTAGE REF, SERIES, 1.25V, SC-70-3; VOL; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Analog DevicesLM4040BIX3-2.5+T
Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages

Descriptions

Descriptions of Analog Devices ADR1500BKSZ-REEL provided by its distributors.

1.2875 V Micropower, Shunt Voltage Reference
TWO TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
EAR99 ADR1500 Tape & Reel (TR) PRODUCTION (Last Updated: 2weeks ago) voltage reference device 50muA 1.2875V 20muVrms 220ppm/C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated