Analog Devices ADP5071ACPZ

2 A/1.2 A DC-to-DC Switching Regulator with Independent Positive and Negative Outputs
$ 5.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP5071ACPZ.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago

Upverter

element14 APAC

Augswan

Newark

Inventory History

3 month trend:
+101%

CAD Models

Download Analog Devices ADP5071ACPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.5
$ 5.365
Stock
316,106
257,366
Authorized Distributors
5
5
Case/Package
-
-
Number of Pins
20
20
Number of Outputs
2
2
Max Output Current
-
-
Switching Frequency
2.4 MHz
2.4 MHz
Min Input Voltage
2.85 V
2.85 V
Max Input Voltage
15 V
15 V
Min Output Voltage
1.6 V
1.6 V
Max Output Voltage
39 V
39 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP5071ACPZ.

Related Parts

Texas InstrumentsLM26420XMH/NOPB
Dual 2 A, high-efficiency synchronous DC/DC converter 20-HTSSOP -40 to 125
Texas InstrumentsTPS65001RUKT
2.25MHz Step-Down Converter with Dual LDOs & SVS Power Management IC (PMIC) 20-WQFN -40 to 85
Texas InstrumentsLM26420Q1XMHX/NOPB
IC REG BUCK ADJ 2A DL 20HTSSOP / Dual 2-A Automotive-Qualified, High-Efficiency Synchronous DC-DC Converter
Switching Regulator, Current-mode, 1.5A, 3000kHz Switching Freq-Max, PBGA16
DC-DC Converter and Inverter Charge Pump, 1 Coil Boost
1coil Boost DC-DC converter and Inverter Charge Pump | IC REG BST PROG 900MA DL 15WLCSP

Descriptions

Descriptions of Analog Devices ADP5071ACPZ provided by its distributors.

2 A/1.2 A DC-to-DC Switching Regulator with Independent Positive and Negative Outputs
Boost,SEPIC No 1.4MHz,2.3MHz Adjustable 2 39V 800mV 15V 2.8V LFCSP SMD mount 4mm*4mm*750μm
Dual Switching Controller, Current-mode, 2560kHz Switching Freq-Max
Conv DC-DC 2.85V to 15V Non-Inv/Inv/Step Up/Step Down Dual-Out 2.85V to 39V/-0.5V to -36.15V 20-Pin LFCSP EP Tray
Dc/Dc Conv, Boost, 2.4Mhz, 125Deg C; |Analog Devices, Inc. ADP5071ACPZ
uPMU V+/V- sw reg for bipolarA
直流/直流 转换器, 升压稳压器, 2.4MHZ, 125度;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP5071ACPZ .