What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi FAN48630UC33X

Switching Regulator, Current-mode, 1.5A, 3000kHz Switching Freq-Max, PBGA16
$ 0.689
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN48630UC33X.

onsemi

Datasheet15 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Farnell

JRH Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FAN48630UC33X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-11-10
Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLM3370SD-4221/NOPB
Switching Regulator/Controller, Current/voltage-mode, 0.6A, 2400kHz Switching Freq-Max, PDSO16
Texas InstrumentsLM3370SD-3013/NOPB
LM3370 Tape & Reel (TR) I2C Matte Tin (Sn) DC to DC switching regulator 3.6V 4mm 600mA 2MHz
Texas InstrumentsLM3370SDX-4221/NOPB
Dual Synchronous Step-Down DC-DC Converter with Dynamic Voltage Scaling Function 16-WSON -30 to 85
Dual Switching Controller, Current-mode, 0.1A, 1740kHz Switching Freq-Max, PDSO12
DC-DC Converter and Inverter Charge Pump, 1 Coil Boost
1coil Boost DC-DC converter and Inverter Charge Pump | IC REG BST PROG 900MA DL 15WLCSP

Descriptions

Descriptions of onsemi FAN48630UC33X provided by its distributors.

Switching Regulator, Current-mode, 1.5A, 3000kHz Switching Freq-Max, PBGA16
2.5MHz, 1500mA, Synchronous TinyBoost™ Regulator with Bypass Mode
Voltage Regulators - Switching Regulators 3MHz 1500mA Synchrns TinyBoost TM Regltr
Boost Yes 2.5MHz Programmable 1 3.3V,3.49V 3.3V 5.5V 2.35V BGA , 1.78mm*1.78mm*380¦Ìm
TAPE REEL / 3MHz, 1500mA, Synchronous TinyBoost TM Regulator
FAN48630 ALSO HAS 3.49V OUTPUT Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) DC to DC switching regulator 3V 1.78mm 1.5A Switch 2.5MHz
The FAN48630 allows systems to take advantage of new battery chemistries that can supply significant energy when the battery voltage is lower than the required voltage for system power ICs. By combining built-in power transistors, synchronous rectification, and low supply current; this IC provides a compact solution for systems using advanced Li-Ion battery chemistries.The FAN48630 is a boost regulator designed to provide a minimum output voltage (VOUT(MIN)) from a single-cell Li-Ion battery, even when the battery voltage is below system minimum. Output voltage regulation is guaranteed to a maximum load current of 1500mA. Quiescent current in Shutdown Mode is less than 3µA, which maximizes battery life. The regulator transitions smoothly between Bypass and normal Boost Mode. The device can be forced into Bypass Mode to reduce quiescent current.The FAN48630 is available in a 16-bump, 0.4mm pitch, Wafer-Level Chip-Scale Package (WLCSP).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd