Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADP3303ARZ-5

IC REG LINEAR 5V 200MA 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC
$ 3.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP3303ARZ-5.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Newark

Upverter

iiiC

Inventory History

3 month trend:
+23.78%

CAD Models

Download Analog Devices ADP3303ARZ-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.134
$ 3.626
Stock
272,371
261,966
Authorized Distributors
6
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
200 mA
200 mA
Min Input Voltage
3.2 V
3.2 V
Max Input Voltage
12 V
12 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
0.8 %
0.8 %
Dropout Voltage
180 mV
180 mV
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesADP3301AR-2.7-REEL
IC REG LINEAR 2.7V 100MA 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Analog DevicesADP3301AR-3.2 REEL
IC REG LINEAR 3.2V 100MA 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Analog DevicesMAX883CSA
LDO Regulator Pos 1.25V to 11V5V 0.2A 8-Pin SOIC N
Texas InstrumentsTPS76633DR
IC REG LINEAR 3.3V 250MA 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC
Texas InstrumentsTPS76627D
Single Output LDO, 250mA, Fixed(2.7V), Low Quiescent Current, Power Good (PG) Output 8-SOIC
Analog DevicesMAX882CSA+
5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 200mA Linear Regulator with Standby Mode

Descriptions

Descriptions of Analog Devices ADP3303ARZ-5 provided by its distributors.

IC REG LINEAR 5V 200MA 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC
PWR SPLY FUNC, LINEAR REGULATOR, LDO, SOIC-8,VS 3.2 TO 12V, VO 5V, REGLINE 0.01MV/V
High Accuracy anyCAP™ 200 mA Low Dropout Linear Regulator
Fixed Ldo Voltage Regulator, 3.2V To 12V, 180Mv Dropout, 5Vout, 200Maout, Soic-8 Rohs Compliant: Yes |Analog Devices ADP3303ARZ-5 .
Fixed Positive LDO Regulator, 5V, 0.4V Dropout, BIPolar, PDSO8
LDO, FIXED, 5V, 0.2A, NSOIC-8, 85DEG C; Available until stocks are exhausted Alternative available
Output Type = Fixed / Outputs = 1 / Fixed Output Voltage V = 5 / Dropout Voltage mV = 400 / Output Current mA = 200 / Load Regulation uV/mA = 13 / Line Regulation uV/V = 10 / Supply Voltage Min. V = 3.2 / Supply Voltage Max. V = 12 / Accuracy % = 0.8 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85 / Package Type = SOP / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP3303-ARZ-5
  • ADP3303ARZ-5 .
  • ADP3303ARZ-5.
  • ADP3303ARZ5