Analog Devices ADP3050ARZ

200 kHz, 1 A High Voltage Step-Down Switching Regulator | IC REG MULTI CONFG ADJ 1A 8SOIC
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP3050ARZ.

LKR

Datasheet20 pages14 years ago

Analog Devices

Farnell

iiiC

Newark

CAD Models

Download Analog Devices ADP3050ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP3050ARZ.

Related Parts

Texas InstrumentsLM2675MX-ADJ/NOPB
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Texas InstrumentsLM2672MX-ADJ/NOPB
Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 1A 8-SOIC (0.154", 3.90mm Width)
Texas InstrumentsLM2675MX-ADJ
Switching Regulator, Voltage-mode, 2.2A, 275kHz Switching Freq-Max, DMOS, PDSO8
Analog DevicesMAX750ACSA+
Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDSO8
Analog DevicesMAX750AESA+
Buck No 170KHz Adjustable 1 11V 1.22V 11V 4V SOIC-8 SMD mount 5mm*4mm*1.5mm
Analog DevicesMAX750AESA+T
2 A SWITCHING REGULATOR 160 kHz SWITCHING FREQ-MAX PDSO8

Descriptions

Descriptions of Analog Devices ADP3050ARZ provided by its distributors.

200 kHz, 1 A High Voltage Step-Down Switching Regulator | IC REG MULTI CONFG ADJ 1A 8SOIC
PWR SPLY FUNC, REGULATOR, SWITCHING, SOIC-8,VS 3.6 TO 30V, IS 0.7MA, REGLINE 0.005%/V
Switching Regulator, Current-mode, 2.1A, 240kHz Switching Freq-Max, PDSO8
Conv DC-DC 3.6V to 30V Step Down Single-Out 1.25V to 12V 2.1A 8-Pin SOIC N Tube
Switching Regulator IC; Voltage Regulator Type:Switching; Input Voltage Primary Max:30V; Output Voltage Max:40V; Output Current Max:1.5A; Voltage Tolerance ±:3%; Switching Frequency Max:200kHz; Supply Voltage Min:3.6V ;RoHS Compliant: Yes
IC, BUCK PWM REGULATOR, 8-SOIC; Primary; Primary Input Voltage:30V; No. of Outputs:1; Output Voltage:40V; Output Current:1A; Voltage Regulator Case Style:SOIC; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); Base Number:3050; Input Voltage:-300mV; Input Voltage Max:45V; Operating Temperature Range:-40°C to +85°C; Output Current Max:1.5A; Output Voltage Max:40V; Output Voltage Min:-0.3V; Package / Case:SOIC; Termination Type:SMD; Voltage Regulator Type:Step Down Regulator

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated