Analog Devices ADP222ACPZ-1533-R7

LDO Regulator Pos 1.5V3.3V 0.3A/0.3A 8-Pin LFCSP EP T/R
$ 1.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP222ACPZ-1533-R7.

element14 APAC

Datasheet24 pages12 years ago

Analog Devices

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADP222ACPZ-1533-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesADP225ACPZ-R7
LDO Regulator Pos 0.5V to 5V 0.3A/0.3A 8-Pin LFCSP EP T/R
Analog DevicesADP224ACPZ-2818-R7
LDO Regulator Pos 1.8V2.8V 0.3A/0.3A 8-Pin LFCSP EP T/R
Analog DevicesADP223ACPZ-R7
LDO Regulator Pos 0.5V to 5V 0.3A/0.3A 8-Pin LFCSP EP T/R
LDO Regulator Pos 1.2V2.5V 0.3A/0.3A 8-Pin TDFN EP T/R / IC REG LDO 2.5V/1.2V 0.3A 8MLF
Fixed Positive LDO Regulator, 2 Output, 1.8V1, 2.8V2, CMOS, PDSO8
Fixed Positive LDO Regulator, 2 Output, 3V1, 1.2V2, CMOS, PDSO8

Descriptions

Descriptions of Analog Devices ADP222ACPZ-1533-R7 provided by its distributors.

LDO Regulator Pos 1.5V3.3V 0.3A/0.3A 8-Pin LFCSP EP T/R
ADP222 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 170mV 0.65mm 300mA -40C~125C
150μA positive electrode Fixed 300mA,300mA 2 1.5V 2.5V 1.5V;3.3V 5.5V 260mV@300mA 0.002%/mA 0.05%/V SMD mount,glue mount 2mm*2mm*530μm
LDO, 2 O/P, FIXED, 1.5V/3.3V, LFCSP-8; Input Voltage Max: 5.5V; Input Voltage Min: 2.5V; No. of Outputs: 2 Output; Regulator Output Type: Fixed; LDO Regulator Case Style: LFCSP; No. of Pins: 8Pins; Output Current - Output 1: 300mA; Output Current - Output 2: 300mA; Output Voltage - Output 1: 1.5V; Output Voltage - Output 2: 3.3V; Dropout Voltage Vdo: 170mV; Product Range: ADP222 Series; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); No. of Outputs: 2Outputs

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP222ACPZ-1533-R7.
  • ADP222ACPZ-1533R7
  • ADP222ACPZ1533R7
  • ADP222ACPZ1533R7.