Analog Devices ADP224ACPZ-2818-R7

LDO Regulator Pos 1.8V2.8V 0.3A/0.3A 8-Pin LFCSP EP T/R
$ 0.918
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP224ACPZ-2818-R7.

SHENGYU ELECTRONICS

Datasheet24 pages12 years ago

Analog Devices

Newark

Inventory History

3 month trend:
-8.46%

CAD Models

Download Analog Devices ADP224ACPZ-2818-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.918
$ 1.012
Stock
238,282
144,635
Authorized Distributors
6
4
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
2
2
Max Output Current
300 mA
300 mA
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
1 %
2 %
Dropout Voltage
170 mV
170 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 20 hours ago)

Related Parts

Analog DevicesADP222ACPZ-3330-R7
LDO Regulator Pos 3V3.3V 0.3A/0.3A 8-Pin LFCSP EP T/R
Analog DevicesADP222ACPZ-1833-R7
IC REG LINEAR 1.8V/3.3V 8LFCSP / Dual, 300 mA Output, Low Noise
Analog DevicesADP222ACPZ-3328-R7
LDO Regulator Pos 2.8V3.3V 0.3A/0.3A 8-Pin LFCSP EP T/R
Fixed Positive LDO Regulator, 2 Output, 3.3V1, 3.3V2, CMOS, PDSO8
Fixed Positive LDO Regulator, 2 Output, 1.8V1, 2.8V2, CMOS, PDSO8
LDO Regulator Pos 1.2V2.5V 0.3A/0.3A 8-Pin TDFN EP T/R / IC REG LDO 2.5V/1.2V 0.3A 8MLF

Descriptions

Descriptions of Analog Devices ADP224ACPZ-2818-R7 provided by its distributors.

LDO Regulator Pos 1.8V2.8V 0.3A/0.3A 8-Pin LFCSP EP T/R
ANALOG DEVICES ADP224ACPZ-2818-R7 LINEAR REG, DUAL, 300MA, 8LFCSP
Dual, 300 mA Fixed Output, QOD, Low Noise, High PSRR Voltage Regulator
68dB~40dB(100Hz~1MHz) 150μA Positive Fixed 300mA 2-Ch 1.8V 2.5V 1.8V;2.8V 5.5V 260mV@300mA 0.002%/mA 0.05%/V SMD,Adhesive Mount 2mm×2mm×530μm
FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR; No. of Terminals: 8; Package Code: HVSON; Terminal Form: NO LEAD; Maximum Input Voltage Absolute: 6 V; Maximum Voltage Tolerance: 2 %;
IC, LDO REG, LFCSP-8; Primary Input Volt; IC, LDO REG, LFCSP-8; Primary Input Voltage:5.5V; Dropout Voltage Vdo:6mV; No. of Pins:8; Output Current:10mA; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes; No. of Outputs:2

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP224ACPZ-2818R7
  • ADP224ACPZ2818R7