Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADP221ACDZ-1818-R7

LDO Regulator Pos 1.8V/1.8V 0.2A 6-Pin WLCSP T/R
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP221ACDZ-1818-R7.

HQonline

Datasheet20 pages13 years ago

Analog Devices

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADP221ACDZ-1818-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.05
$ 0.844
Stock
501,027
106,307
Authorized Distributors
2
1
Case/Package
-
BGA
Number of Pins
6
6
Number of Outputs
2
2
Max Output Current
200 mA
200 mA
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
1 %
2 %
Dropout Voltage
-
150 mV
Power Supply Rejection Ratio (PSRR)
76 dB
76 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP221ACDZ-1818-R7.

Descriptions

Descriptions of Analog Devices ADP221ACDZ-1818-R7 provided by its distributors.

LDO Regulator Pos 1.8V/1.8V 0.2A 6-Pin WLCSP T/R
IC REG LINEAR 1.8V/1.8V 6WLCSP "Linear Voltage Regulator IC Positive Fixed 2 Output 200mA, 200mA 6-WLCSP (1.46x0.96)"
ADP221 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 2.3V 0.33mm 200mA -40C~125C TJ
76dB 120μA positive electrode Fixed 200mA,200mA 2 1.8V 2.5V 1.8V 5.5V 0.001%/mA(Typ) 0.01(Typ) BGA SMD mount,glue mount 1.3mm*900μm*280μm
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR; No. of Terminals: 6; Package Code: VFBGA; Terminal Form: BALL; Maximum Voltage Tolerance: 2 %; Operating Temperature (TJ-Max): 125 Cel;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP221ACDZ-1818R7
  • ADP221ACDZ1818R7