Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADM8691ARU

Microprocessor Supervisory Circuits | IC SUPERVSR MPU 4.65V ADJ16TSSOP
$ 3.71

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM8691ARU.

SHENGYU ELECTRONICS

Datasheet24 pages14 years ago

Analog Devices

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM8691ARU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.71
$ 3.75
Stock
210,401
124,409
Authorized Distributors
1
1
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
TSSOP
TSSOP
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
Surface Mount
Surface Mount
Packaging
-
Bulk

Related Parts

Analog DevicesADM691AARUZ
ROHS3Compliant Tube ADM691 Battery Backup Circuit supervisor 4.75V 5mm 140ms Minimum 500mW
Analog DevicesADM691AARU-REEL
5.5V TSSOP-16 SMD mount,glue mount 5mm*4.4mm*1.05mm
Analog DevicesADM691AARU
Non-RoHS Compliant Tube Battery Backup Circuit MATTE TIN supervisor 4.75V 5mm 140ms Minimum -40C~85C TA
Analog DevicesDS2714E+
5.5 V 1V 5.5V Nickel hydrogen metal battery TSSOP-20 SMD mount 6.5mm*4.4mm*1.1mm
Texas InstrumentsBQ77PL157APWR-4225
Battery Protection Li-Ion/Li-Pol 4.225V 16-Pin TSSOP T/R / IC VOLT PROT LI-ION 16TSSOP
Texas InstrumentsBQ76200PWR
Battery Monitoring/Battery Balancer Lead-Acid -0.3V to 100V 16-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices ADM8691ARU provided by its distributors.

Microprocessor Supervisory Circuits | IC SUPERVSR MPU 4.65V ADJ16TSSOP
Contains Lead Active High/Active Low Obsolete Push-Pull Push-Pull Battery Backup Circuit Supervisor -40C~85C TA 200muA 600mW 35ms Minimum
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
The ADM8690–ADM8695 family of supervisory circuits offers complete single chip solutions for power supply monitoring and battery control functions in microprocessor systems. These functions include mP reset, backup battery switchover, watchdog timer, CMOS RAM write protection and power failure warning. The complete family provides a variety of configurations to satisfy most microprocessor system requirements. The ADM8690, ADM8692 and ADM8694 are available in 8-pin DIP packages and provide: Power-on reset output during power-up, power-down and brownout conditions. The RESET output remains operational with VCC as low as 1 V. Battery backup switching for CMOS RAM, CMOS microprocessor or other low power logic. A reset pulse if the optional watchdog timer has not been toggled within a specified time. A 1.3 V threshold detector for power fail warning, low battery detection or to monitor a power supply other than +5 V. The ADM8691, ADM8693 and ADM8695 are available in 16-pin DIP and small outline packages (including TSSOP) and provide three additional functions: Write protection of CMOS RAM or EEPROM. Adjustable reset and watchdog timeout periods. Separate watchdog timeout, backup battery switchover, and low VCC status outputs.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated