Analog Devices ADM709SAN

Processor Supervisor 2.93V 3V/3.3V/5V 8-Pin PDIP
$ 1.24

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM709SAN.

DigiKey

Datasheet4 pages31 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.24
$ 1.523
$ 1.523
Stock
83,139
146,818
146,818
Authorized Distributors
1
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Voltages Monitored
-
1
1
Reset
-
Active Low
Active Low
Reset Timeout
-
280 ms
280 ms
Undervoltage Threshold
-
4.5 V
4.5 V
Overvoltage Threshold
-
4.75 V
4.75 V
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesADM709LANZ
Processor Supervisor 4.65V 1 Active Low/Push-Pull Automotive 8-Pin PDIP N Tube
Analog DevicesADM709MANZ
Processor Supervisor 4.4V 1 Active Low/Push-Pull Automotive 8-Pin PDIP N Tube
Analog DevicesADM709RANZ
Processor Supervisor 2.63V 1 Active Low/Push-Pull Automotive 8-Pin PDIP N Tube
Voltage Supervisor, Watchdog Timer, Manual Reset, 5.0 V, with Active High and Low Resets
Voltage Supervisor, Watchdog Timer, Manual Reset, 3.3 V, with Active High and Low Resets
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3V, CMOS, PDIP8

Descriptions

Descriptions of Analog Devices ADM709SAN provided by its distributors.

Processor Supervisor 2.93V 3V/3.3V/5V 8-Pin PDIP
IC SUPERVISOR MPU 2.93V RS 8DIP
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated