Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADM708ARMZ

Processor Supervisor 4.4V 1 Active High/Active Low/Push-Pull 8-Pin MSOP Tube
$ 1.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM708ARMZ.

Analog Devices

Datasheet16 pages11 years ago
Datasheet16 pages18 years ago
Datasheet12 pages18 years ago

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM708ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.13
$ 2.219
$ 2.219
Stock
3,296,939
192,417
192,417
Authorized Distributors
1
4
4
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
MSOP
MSOP
MSOP
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Packaging
Bulk
Tape & Reel (TR)
Tape & Reel (TR)

Related Parts

Analog DevicesADM690AARMZ
IC SUPERVISOR 1 CHANNEL 8MSOP / Supervisor Push-Pull, Totem Pole 1 Channel 8-MSOP
Linear Battery Charger Controller Li-Ion 1mA 4.2V 8-Pin MSOP Tube
EAR99 MCP73828 Matte Tin (Sn) Tube battery charger 5.2V 75mA 0.65mm -20C~85C TA
Ic, battery Management, tssop,8Pin, plastic; |Microchip Technology MCP73828-4.1VUA
STMicroelectronicsSTC3100IST
IC BATTERY MON W/GAUGE 8MSOP / Battery monitor IC with Coulomb counter/gas gauge
STMicroelectronicsTSM1012AIST
EAR99 TSM1012 Tape & Reel (TR) Series voltage reference device 2.5mA 28V -40C~105C TA 1.75mm

Descriptions

Descriptions of Analog Devices ADM708ARMZ provided by its distributors.

Processor Supervisor 4.4V 1 Active High/Active Low/Push-Pull 8-Pin MSOP Tube
IC SUPERVISOR 1 CHANNEL 8MSOP / Supervisor Push-Pull, Push-Pull 1 Channel 8-MSOP
The ADM705/ADM706/ADM707/ADM708 microprocessor supervisory circuits are suitable for monitoring 5 V power supplies/batteries and microprocessor activity. The ADM705/ADM706 provide power-supply monitoring circuitry that generate a reset output during power-up, powerdown, and brownout conditions. The reset output remains operational with VCC as low as 1 V. Independent watchdog monitoring circuitry is also provided. This is activated if the watchdog input has not been toggled within 1.60 sec. In addition, there is a 1.25 V threshold detector to warn of power failures, to detect low battery conditions, or to monitor an additional power supply. An active low, debounced manual reset input (MR) is also included. The ADM705 and ADM706 are identical except for the reset threshold monitor levels, which are 4.65 V and 4.40 V, respectively. The ADM707 and ADM708 provide a similar functionality to the ADM705 and ADM706 and only differ in that a watchdog timer function is not available. Instead, an active high reset output (RESET) is available as well as the active low reset output (RESET). The ADM707 and ADM708 are identical except for the reset threshold monitor levels, which are 4.65 V and 4.40 V, respectively. All devices are available in narrow 8-lead PDIP and 8-lead SOIC packages. Applications Microprocessor systems Computers Controllers Intelligent instruments Critical microprocessor supply monitoring

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated