Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADM699AN

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.65V, PDIP8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM699AN.

Augswan

Datasheet4 pages30 years ago

iiiC

DigiKey

CAD Models

Download Analog Devices ADM699AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.133
Stock
161,847
228,211
Authorized Distributors
0
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Voltages Monitored
1
1
Reset
Active High/Active Low
Active High/Active Low
Reset Timeout
140 ms
200 ms
Undervoltage Threshold
4.5 V
4.5 V
Overvoltage Threshold
4.73 V
4.73 V
Watchdog Timer
Yes
Yes
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesADM699ANZ
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull Automotive 8-Pin PDIP N Tube
Analog DevicesADM698ANZ
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull Automotive 8-Pin PDIP N Tube
Analog DevicesADM698AN
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull Automotive 8-Pin PDIP N Tube
Analog DevicesMAX707EPA
Voltage Supervisor/Reset IC, Adjustable, 2 Channel, +4.65V, CMOS, PDIP8
Analog DevicesMAX801MCPA+
0V 5.5V PDIP-8 Through hole mounting 9.91mm*7.87mm*4.45mm
Analog DevicesDS1232LP+
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.37/4.62V, CMOS, PDIP8

Descriptions

Descriptions of Analog Devices ADM699AN provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.65V, PDIP8
IC SUPERVISOR 1 CHANNEL 8DIP "Supervisor Push-Pull, Push-Pull 1 Channel 8-PDIP"
Microprocessor Supervisory Circuits | IC SUPERVISOR MPU 4.65 WD 8DIP
Active High/Active Low Obsolete DUAL Push-Pull Push-Pull Simple Reset/Power-On Reset Supervisor -40C~85C TA 140ms Minimum 9.88mm 5V
The ADM698/ADM699 supervisory circuits provide power supply monitoring and watchdog timing for microprocessor systems. The ADM698 monitors the 5 V VCC power supply and generates a RESET pulse during power up, power down and during low voltage "Brown Out" conditions. The RESET output is guaranteed to be functional (logic low) with VCC as low as 1 V. The ADM699 features an identical monitoring circuit as in the ADM698 plus an additional watchdog timer input to monitor microprocessor activity. The RESET output is forced low if the watchdog input is not toggled within the 1 second watchdog timeout period. Both parts are available in 8-pin plastic DIP and 16-lead SOIC packages. The 16-lead SOIC contains additional outputs RESET (without inversion) and Watchdog Output WDO (ADM699 only).

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated