Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX801MCPA+

0V 5.5V PDIP-8 Through hole mounting 9.91mm*7.87mm*4.45mm
$ 3.74

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX801MCPA+.

Augswan

Datasheet7 pages0 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX801MCPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesADM699ANZ
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull Automotive 8-Pin PDIP N Tube
Analog DevicesADM699AN
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.65V, PDIP8
Analog DevicesADM698ANZ
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull Automotive 8-Pin PDIP N Tube
Analog DevicesMAX707EPA
Voltage Supervisor/Reset IC, Adjustable, 2 Channel, +4.65V, CMOS, PDIP8
Analog DevicesMAX814KEPA+
Processor Supervisor 1.2V to 5.5V 8-Pin PDIP N
Analog DevicesMAX814LCPA+
Processor Supervisor 1V to 5.5V 8-Pin PDIP N

Descriptions

Descriptions of Analog Devices MAX801MCPA+ provided by its distributors.

0V 5.5V PDIP-8 Through hole mounting 9.91mm*7.87mm*4.45mm
Microprocessor Supervisory Circuit with ±1.5% Reset Accuracy 4.425V 200ms Reset Active Timeout Period 8-Pin PDIP
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated