Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADM693AAN

Microprocessor Supervisory Circuits | IC SUPERVISOR MPU 4.4V WD 16DIP
$ 2.24

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM693AAN.

Augswan

Datasheet12 pages29 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM693AAN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.24
$ 7.48
$ 7.48
Stock
184,869
127,400
127,400
Authorized Distributors
1
5
5
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
PDIP
PDIP
PDIP
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Packaging
-
Bulk
Bulk

Related Parts

Analog DevicesADM691AANZ
Processor Supervisor 4.65V 1 Active High/Active Low/Open Drain/Push-Pull 16-Pin PDIP Tube
Analog DevicesADM691AAN
Microprocessor Supervisory Circuits | IC SUPER MPU 4.65 250MA 16DIP
Analog DevicesADM693ANZ
MP SUPERVISOR, DIP-16, 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesMAX713CPE+
Battery Charge Controller, Current-mode, 0.1A, CMOS, PDIP16
Analog DevicesMAX713EPE+
8542.31.00.01 MAX713 Tin/Lead (Sn/Pb) Tube battery charger 5V 2A 2.54mm -40C~85C TA
Analog DevicesMAX1259CPE
DUAL Tube R-PDIP-T16 TIN LEAD battery management 5.5V 7.62mm 0C~70C TA

Descriptions

Descriptions of Analog Devices ADM693AAN provided by its distributors.

Microprocessor Supervisory Circuits | IC SUPERVISOR MPU 4.4V WD 16DIP
Processor Supervisor 4.4V 4.75V to 5.5V 16-Pin PDIP
MICROPROCESSOR SUPERVISORY CIRCUIT Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP16
Non-RoHS Compliant Tube Battery Backup Circuit TIN LEAD supervisor 4.5V 5.33mm 140ms Minimum -40C~85C TA
IC PWR SUPERVISOR AUTOMOTIVE 16-PIN PDIP
The ADM691A/ADM693A/ADM800L/ADM800M family of supervisory circuits offers complete single chip solutions for power supply monitoring and battery control functions in microprocessor systems. These functions include mP reset, backup-battery switchover, watchdog timer, CMOS RAM write protection, and power-failure warning. The family of products provides an upgrade for the MAX691A/93A/800M family of products. All parts are available in 16-pin DIP and SO packages. The ADM691A is also available in a space-saving TSSOP package. The following functionality is provided: Power-on reset output during power-up, power-down and brownout conditions. The circuitry remains operational with VCC as low as 1 V. Battery backup switching for CMOS RAM, CMOS micro-processor or other low power logic. A reset pulse if the optional watchdog timer has not been toggled within a specified time. A 1.25 V threshold detector for power fail warning, low battery detection, or to monitor a power supply other than +5 V.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated