Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADM690AARM

Non-RoHS Compliant Tube Battery Backup Circuit TIN LEAD supervisor 5V 3mm 140ms Minimum -40C~85C TA
$ 1.83

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM690AARM.

HQonline

Datasheet8 pages29 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM690AARM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.83
$ 3.437
Stock
118,864
123,798
Authorized Distributors
1
4
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
MSOP
MSOP
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
Surface Mount
Surface Mount
Packaging
-
Bulk

Related Parts

Analog DevicesADM708ARMZ-REEL
Processor Supervisor 4.4V 1 Active High/Active Low/Push-Pull 8-Pin MSOP T/R
Analog DevicesADM708ARMZ
Processor Supervisor 4.4V 1 Active High/Active Low/Push-Pull 8-Pin MSOP Tube
Analog DevicesADM708ARM
Low Cost uP Supervisory Circuits | IC SUPERVISOR MPU 4.4V WD 8-MSOP
STMicroelectronicsSTC3100IST
IC BATTERY MON W/GAUGE 8MSOP / Battery monitor IC with Coulomb counter/gas gauge
Linear Battery Charger Controller Li-Ion 1mA 4.2V 8-Pin MSOP Tube
EAR99 MCP73828 Matte Tin (Sn) Tube battery charger 5.2V 75mA 0.65mm -20C~85C TA

Descriptions

Descriptions of Analog Devices ADM690AARM provided by its distributors.

Non-RoHS Compliant Tube Battery Backup Circuit TIN LEAD supervisor 5V 3mm 140ms Minimum -40C~85C TA
Processor Supervisor 4.65V 4.65V 8-Pin MSOP Tube
1V-5.5V MSOP-8 SMD, 3mm × 3mm × 850μm
IC SUPERVISOR MPU 4.65V WD 8MSOP
The ADM690A/ADM692A/ADM802L/M/ADM805L/M family of supervisory circuits offers complete single chip solutions for power supply monitoring and battery control functions in microprocessor systems. These functions include mP reset, backup battery switchover, watchdog timer, and power failure warning. The ADM690A/ADM692A/ADM802L/M/ADM805L/M are available in 8-pin packages and provide: Power-on reset output during power-up, power-down and brownout conditions. The RESET output remains operational with VCC as low as 1 V. Battery backup switching for CMOS RAM, CMOS microprocessor or other low power devices. A reset pulse if the optional watchdog timer has not been toggled within 1.6 seconds. A 1.25 V threshold detector for power fail warning, low battery detection, or to monitor a power supply other than +5 V. On the ADM690A/ADM802L/ADM805L the reset voltage threshold is 4.65 V. On the ADM692A/ADM802M/ ADM805M, the reset voltage threshold is 4.40 V. The ADM802L/ADM802M guarantee power fail accuracies to ±2%.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated