Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADM5180AN

IC LINE RECEIVER, PDIP28, PLASTIC, DIP-28, Line Driver or Receiver
$ 4.4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM5180AN.

SHENGYU ELECTRONICS

Datasheet6 pages30 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM5180AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.4
$ 3.67
Stock
128,816
154,450
Authorized Distributors
1
1
Case/Package
PDIP
PDIP
Number of Pins
28
28
Logic Function
Receiver
Receiver
Interface
-
-
Number of Drivers
-
-
Number of Receivers
8
8
Data Rate
200 kbps
200 kbps
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Analog DevicesADM5180JN
IC LINE RECEIVER, PDIP28, PLASTIC, DIP-28, Line Driver or Receiver
Analog DevicesADM237LJNZ
Quint Transmitter Triple Receiver RS-232 24-Pin PDIP N Tube
Analog DevicesADM237LANZ
Quint Transmitter Triple Receiver RS-232 24-Pin PDIP N Tube
Texas InstrumentsSN75LPE185NT
Triple Transmitter Quint Receiver RS-232 24-Pin PDIP Tube
RenesasICL3225CPZ
1µA, +3V to +5.5V, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown

Descriptions

Descriptions of Analog Devices ADM5180AN provided by its distributors.

IC LINE RECEIVER, PDIP28, PLASTIC, DIP-28, Line Driver or Receiver
Line Receiver, 1 Func, 8 Rcvr, BICMOS, PDIP28
Octal Receiver RS-232/RS-423 28-Pin PDIP W
R-PDIP-T28 Tube RS232RS423 EIA-232-E; V.10; V.11; V.28; X.26; X.27; EIA-422-A; EIA-423-A interface transceiver 5V 37.4mm 550ns 85C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated