Analog Devices ADM237LANZ

Quint Transmitter Triple Receiver RS-232 24-Pin PDIP N Tube
$ 8.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM237LANZ.

SHENGYU ELECTRONICS

Datasheet20 pages21 years ago

Analog Devices

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM237LANZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.779
$ 4.684
$ 4.684
Stock
145,693
141,563
141,563
Authorized Distributors
3
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
24
24
24
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
5
5
5
Number of Receivers
3
3
3
Data Rate
120 kbps
230 kbps
230 kbps
Receiver Hysteresis
650 mV
650 mV
650 mV
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesADM237LJNZ
Quint Transmitter Triple Receiver RS-232 24-Pin PDIP N Tube
Analog DevicesADM207ANZ
Quint Transmitter Triple Receiver RS-232 24-Pin PDIP N Tube
Analog DevicesADM207AN
0.1 uF, +5 V Powered CMOS RS-232 Drivers/Receivers | IC TXRX RS232 5DVR/3REC 24DIP

Descriptions

Descriptions of Analog Devices ADM237LANZ provided by its distributors.

Quint Transmitter Triple Receiver RS-232 24-Pin PDIP N Tube
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 5 Drivers and 3 Receivers
EAR99 ADM237 Tube INTERNAL CHARGE PUMP interface transceiver 5V 13mA 7.62mm 120Kbps
IC TRANSCEIVER FULL 5/3 24DIP 5/3 Transceiver Full RS232 24-PDIP
Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDIP24
IC TXRX RS-232 5:3 5V LP 24DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated