Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADM5170ANZ

Octal Transmitter RS-232/RS-423 28-Pin PDIP W Tube

$ 3.53

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM5170ANZ.

Farnell

Datasheet6 pages30 years ago
Datasheet7 pages30 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM5170ANZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.53
$ 2.94
$ 2.94
Stock
137,641
139,504
139,504
Authorized Distributors
1
1
1
Case/Package
DIP
PDIP
PDIP
Number of Pins
28
28
28
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-232
-
-
Number of Drivers
8
8
8
Number of Receivers
-
-
-
Data Rate
116 kbps
116 kbps
116 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
9 V
-
-
Max Supply Voltage
15 V
-
-

Related Parts

Texas InstrumentsGD65232N
Triple Transmitter Quint Receiver RS-232 20-Pin PDIP Tube
Analog DevicesMAX236CNG+
MAX236 Series 120 kbps 5.5 V Through Hole RS-232 Transceiver - PDIP-24N
Analog DevicesMAX237CNG+
Quint Transmitter Triple Receiver RS-232 24-Pin PDIP N / IC 5DVR/3RCVR RS232 5V 24-DIP
Analog DevicesMAX214CPI+
Triple Transmitter Quint Receiver RS-232 28-Pin PDIP W Tube
Analog DevicesMAX3233ECPP
Dual Transmitter/Receiver RS-232 20-Pin PDIP N
Analog DevicesMAX3233ECPP+G36
Line Transceiver 2-Driver 2-Receiver RS-232 EIA/TIA-232 250kbps 20-Pin PDIP

Descriptions

Descriptions of Analog Devices ADM5170ANZ provided by its distributors.

Octal Transmitter RS-232/RS-423 28-Pin PDIP W Tube
3-STATE INVERTED ROHS3Compliant STANDARD Driver -40C~85C 116Kbps 15000ns 37.4mm
Line Driver, 1 Func, 8 Driver, CMOS, PDIP28
RS422/RS423 DRIVER, 116KBPS, 15V, DIP-28
IC TXRX RS232/423 OCTAL 28-DIP
The ADM5170 is an octal line driver suitable for digital communication systems with data rates up to 116 kB/s. Input TTL or CMOS signal levels are inverted and translated into either EIA RS-232E or RS-423A signal levels depending on the status of the Mode Select inputs MS+ and MS-. With both Mode Select inputs at GND, RS-423 operation is selected while with MS+ connected to VDD and MS- connected to VSS, RS-232 operation is selected. The output slew rates may be controlled using an external resistor connected between the SRA (Slew Rate Adjust) pin and GND. Resistor values between 2 kOhm and 10 kOhm may be selected giving a slew rate which can be adjusted from 10 V/µs to 2.2 V/µs. This adjustment of the slew rate allows tailoring of the output characteristics to suit the interface cable being used. The outputs may be disabled using the EN (Enable Input). This feature permits sharing of a common output line. The ADM5170 is fabricated on an advanced CMOS process featuring low power consumption. In the disabled state the power consumption reduces from 500 mW to 40 mW. The ADM5170 is available in both 28-pin DIP and 28-lead PLCC packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated