Analog Devices MAX3233ECPP

Dual Transmitter/Receiver RS-232 20-Pin PDIP N
$ 4.08

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3233ECPP.

DigiKey

Datasheet12 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.08
$ 4.08
$ 4.08
Stock
125,584
98,104
98,104
Authorized Distributors
1
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
20
20
20
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
250 kbps
250 kbps
250 kbps
Receiver Hysteresis
500 mV
-
-
Simplex/Duplex
Full Duplex
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesADM233LJN
Dual Transmitter/Receiver RS-232, 20-Pin PDIP, Tube
Analog DevicesADM222ANZ
Dual Transmitter/Receiver RS-232 18-Pin PDIP N Tube
Analog DevicesADM3222AN
Dual Transmitter/Receiver RS-232 18-Pin PDIP N Tube
Analog DevicesMAX233ACPP+G36
MAX233 Series 116 kbps 5.5 V Through Hole RS-232 Transceiver - PDIP-20
Analog DevicesMAX222CPN+
Dual Transmitter/Receiver RS-232 18-Pin PDIP N / IC 2DVR/2RCVR RS232 5V 18-DIP
Analog DevicesMAX203EPP+G36
Dual Transmitter/Receiver RS-232 20-Pin PDIP N

Descriptions

Descriptions of Analog Devices MAX3233ECPP provided by its distributors.

Dual Transmitter/Receiver RS-232 20-Pin PDIP N
IC TXRX RS232 DUAL 250KBPS 20DIP
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated