Analog Devices ADM239LJR

EIA-232-E,RS-232,Single-Ended,V.28 4.5V 13.2V 120Kbps SOP SMD mount 2.35mm(height)
$ 3.64

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM239LJR.

DigiKey

Datasheet20 pages21 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM239LJR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.64
$ 4.34
$ 4.34
Stock
274,215
162,567
162,567
Authorized Distributors
1
1
1
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
5
5
5
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesADM236LJR-REEL
Quad Transmitter Triple Receiver RS-232 24-Pin SOIC W T/R
Analog DevicesADM239LAR-REEL
Receiver INVERTED GULL WING RoHS Compliant Amplifier IC (Type) 120kbps 85C 4mA 5V
Analog DevicesADM236LAR-REEL
IC TRIPLE LINE TRANSCEIVER, PDSO24, MS-013AD, SOIC-24, Line Driver or Receiver
onsemiSA575DR2G
SA575DR2G Series 7 V 20 kHz 3 mVin Offset Bw Low Voltage Compandor - SOIC-20

Descriptions

Descriptions of Analog Devices ADM239LJR provided by its distributors.

EIA-232-E,RS-232,Single-Ended,V.28 4.5V 13.2V 120Kbps SOP SMD mount 2.35mm(height)
+5 V Powered CMOS RS-232 Drivers/Receivers / Triple Transmitter Quint Receiver RS-232 24-Pin SOIC W
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO24
IC TXRX RS-232 3:5 5V LP 24SOIC
5V CMOS RS-232 DRIVER/RECEIVER

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated