Analog Devices ADM234LAR

Quad Transmitter RS-232 16-Pin SOIC W
$ 3.4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM234LAR.

DigiKey

Datasheet20 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM234LAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.4
$ 2.83
$ 2.83
Stock
136,916
214,202
214,202
Authorized Distributors
1
1
1
Case/Package
SOIC W
SOIC W
SOIC W
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
120 kbps
120 kbps
120 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesADM232LAR
Dual Transmitter/Receiver RS-232 16-Pin SOIC W Tube
Analog DevicesADM234LJR
+5 V Powered CMOS RS-232 Drivers/Receivers / Quad Transmitter RS-232 16-Pin SOIC W
Analog DevicesADM202EARWZ
Dual Transmitter/Receiver RS-232, 16-Pin SOIC W Tube
MaxLinearSP232EET-L/TR
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - WSOIC-16
MaxLinearSP232ECT-L/TR
Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R / IC DVR/RCVR RS232 5V SGL 16SOIC
Texas InstrumentsDS14185WM/NOPB
Triple Transmitter Quint Receiver RS-232 20-Pin SOIC W Rail

Descriptions

Descriptions of Analog Devices ADM234LAR provided by its distributors.

Quad Transmitter RS-232 16-Pin SOIC W
IC TX RS-232 4-DRIVERS 5V 16SOIC
13mA 4.5V 5.5V 120Kbps SOIC SMD mount
Line Driver, 4 Func, 4 Driver, CMOS, PDSO16
IC MCU 16BIT 512KB FLASH 144QFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated