Analog Devices ADM231LJR

+5 V Powered CMOS RS-232 Drivers/Receivers / Dual Transmitter/Receiver RS-232 16-Pin SOIC W
$ 2.5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM231LJR.

Arrow Electronics

Datasheet20 pages21 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM231LJR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.5
$ 3.729
$ 3.729
Stock
165,507
360,594
360,594
Authorized Distributors
1
6
6
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Operating Supply Current
-
13 mA
13 mA

Related Parts

Analog DevicesADM1181AARW-REEL
Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R
Analog DevicesADM3202ARW-REEL
Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R
Analog DevicesADM231LAR
+5 V Powered CMOS RS-232 Drivers/Receivers / Dual Transmitter/Receiver RS-232 16-Pin SOIC W
onsemiSA575DR2G
SA575DR2G Series 7 V 20 kHz 3 mVin Offset Bw Low Voltage Compandor - SOIC-20

Descriptions

Descriptions of Analog Devices ADM231LJR provided by its distributors.

+5 V Powered CMOS RS-232 Drivers/Receivers / Dual Transmitter/Receiver RS-232 16-Pin SOIC W
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16
IC TX/TX RS-232 DUAL 5V 16SOIC
5V CMOS RS-232 DRIVER/RECEIVER

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated