Analog Devices ADM231LAR

+5 V Powered CMOS RS-232 Drivers/Receivers / Dual Transmitter/Receiver RS-232 16-Pin SOIC W
$ 3.54

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM231LAR.

DigiKey

Datasheet20 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM231LAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.54
$ 3.649
$ 3.649
Stock
125,748
471,038
471,038
Authorized Distributors
1
6
6
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
-
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Related Parts

Analog DevicesADM231LJRZ-REEL
GULL WING RoHS Compliant Lead Free Surface Mount Amplifier IC (Type) 120kbps 70C 4mA 7.5mm
Analog DevicesADM1181AARW-REEL
R-PDSO-G16 Tape & Reel (TR) RS232 EIA-232-E; V.28 interface transceiver 5V 10.3mm 1000ns 85C
Analog DevicesADM3202ARW-REEL
Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R
Analog DevicesADM231LJR
INVERTED GULL WING RoHS Compliant Surface Mount Amplifier IC (Type) 120kbps 70C 4mA 7.5mm
Analog DevicesSSM2019BRWRL
Audio Amp Microphone 1-CH Mono Class-AB 16-Pin SOIC W T/R
Analog DevicesSSM2019BRW
Audio Amp Microphone 1-CH Mono Class-AB 16-Pin SOIC W

Descriptions

Descriptions of Analog Devices ADM231LAR provided by its distributors.

+5 V Powered CMOS RS-232 Drivers/Receivers / Dual Transmitter/Receiver RS-232 16-Pin SOIC W
INVERTED GULL WING Non-RoHS Compliant Surface Mount Amplifier IC (Type) 120kbps 85C 4mA 7.5mm
4.5V 5.5V Transceiver SOIC-16-300MIL SMD mount
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16
IC TX/TX RS-232 DUAL 5V 16SOIC
5V CMOS RS-232 DRIVER/RECEIVER

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated