Analog Devices ADM1064ASU

Contains Lead QUAD GULL WING POWER SUPPLY SUPPORT CIRCUIT (Type) Supervisor 85C 6mA 7mm 1.375V
$ 10.58

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM1064ASU.

DigiKey

Datasheet32 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.58
$ 17.79
Stock
126,951
165,192
Authorized Distributors
1
4
Case/Package
TQFP
TQFP
Number of Pins
48
48
Logic Function
-
-
Frequency
-
400 kHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
14.4 V
14.4 V

Related Parts

Analog DevicesADM1065ASUZ
Processor Supervisor 10 Open Drain/Push-Pull 48-Pin TQFP Tray
Analog DevicesADM1062ASUZ
Processor Supervisor 10 Open Collector/Push-Pull 48-Pin TQFP Tray
Analog DevicesADM1065ASUZ-RL7
IC SUPERVISOR 10 CHANNEL 48TQFP / Supervisor Programmable 10 Channel 48-TQFP (7x7)

Descriptions

Descriptions of Analog Devices ADM1064ASU provided by its distributors.

Contains Lead QUAD GULL WING POWER SUPPLY SUPPORT CIRCUIT (Type) Supervisor 85C 6mA 7mm 1.375V
Volt Supervisor Sequencer 2.7V to 5.4V 48-Pin TQFP
IC SUPERVISOR/SEQUENCER 48-TQFP
IC SUPERVISOR 10 CHANNEL 48TQFP
10-CHANNEL POWER SUPPLY SUPPORT CKT QFP48
3V 14.4V QFP SMD mount 7mm*7mm*1mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated