Analog Devices ADM1063ASU

Contains Lead QUAD GULL WING POWER SUPPLY SUPPORT CIRCUIT (Type) Supervisor 85C 6mA 7mm 1.375V
$ 11.08

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM1063ASU.

DigiKey

Datasheet36 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 11.08
$ 17.639
$ 17.639
Stock
120,170
195,240
195,240
Authorized Distributors
1
3
3
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
2.7 V
2.7 V
Max Supply Voltage
6 V
14.4 V
14.4 V

Related Parts

Analog DevicesADM1066ASUZ
VOLTAGE DETECTOR, TQFP-48, 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesADM1065ASUZ
Processor Supervisor 10 Open Drain/Push-Pull 48-Pin TQFP Tray
Analog DevicesADM1062ASUZ
Processor Supervisor 10 Open Collector/Push-Pull 48-Pin TQFP Tray

Descriptions

Descriptions of Analog Devices ADM1063ASU provided by its distributors.

Contains Lead QUAD GULL WING POWER SUPPLY SUPPORT CIRCUIT (Type) Supervisor 85C 6mA 7mm 1.375V
IC SUPERVISOR 10 CHANNEL 48TQFP
IC SEQUENCER/SUPERVISOR 48TQFP
PROGRAMMABLE SUPERVISOR SEQUEN <NV
MULTISUPPLY SUPERVISOR/SEQUENCER
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 48; Package Code: TFQFP; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated