Analog Devices ADM1052JR

DUAL Non-RoHS Compliant GULL WING COMMERCIAL DC-DC Controller IC 70C 12V 4.9mm
$ 2.24

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM1052JR.

Arrow Electronics

Datasheet8 pages25 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM1052JR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.24
$ 1.92
Stock
12,166
21,177
Authorized Distributors
1
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Texas InstrumentsLM5109BMAX/NOPB
100V 1A/1A half-bridge gate driver with 8V UVLO 8-SOIC -40 to 125
Texas InstrumentsUCC27524DR
20V VDD, 5A/5A dual-channel low-side gate driver with 4V UVLO and -5V input capability 8-SOIC -40 to 140
Texas InstrumentsLM5109AMAX/NOPB
100V 1A/1A half-bridge gate driver with 7V UVLO 8-SOIC -40 to 125
Buck Yes 280KHz Transistor Driver 1 980mV 12V 2V SOIC-8 SMD mount,glue mount 1.5mm(height)
Converter Ics DDR-I/II Termination No-Cancel/No-Return
NCP1031 Series 16 V 4 mA 1 MHz Low Power PWM Controller Switch - SOIC-8

Descriptions

Descriptions of Analog Devices ADM1052JR provided by its distributors.

DUAL Non-RoHS Compliant GULL WING COMMERCIAL DC-DC Controller IC 70C 12V 4.9mm
DC DC Cntrlr Dual-OUT Prog Sw 3.3V Input 8-Pin SOIC
Compliant Surface Mount SOIC 8 2.525 V 2 12 V 70 °C
PRECISION DUAL VOLTAGE REGULATOR
ANALOG CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated