Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADL5202ACPZ-R7

5.5V -17.7dB(Typ) 210mA 20dB 5V 7.5dB 50dBm 700MHz 2 -16.5dB(Typ) LFCSP SMD mount 6mm*6mm*730μm
$ 8.7
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADL5202ACPZ-R7.

Analog Devices

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago

Newark

iiiC

Inventory History

3 month trend:
-25.45%

CAD Models

Download Analog Devices ADL5202ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADL5202ACPZ-R7.

Related Parts

Analog DevicesADL5243ACPZ-R7
RF Amp Chip Dual Gain Amp 4GHz 5.25V 32-Pin LFCSP EP T/R
Analog DevicesADL5592ACPZ-R7
RF Amp Chip Single Gain Amp 2.4GHz 5.5V 40-Pin LFCSP EP T/R
Analog DevicesADL5336ACPZ-R7
If Vga Amplifier, Programmable Rms Detector, Lfcsp-32, Full Reel
Analog DevicesADL5240ACPZ-R7
100 MHz to 4000 MHz RF/IF Digitally Controlled VGA | IC RF AMP 100MHZ-4GHZ 32LFCSP
Analog DevicesADRF6516ACPZ-R7
3.45V 31MHz 360mA 50dB 35dBm 1MHz General Purpose 2 LFCSP-32 SMD mount 5mm*5mm*830μm

Descriptions

Descriptions of Analog Devices ADL5202ACPZ-R7 provided by its distributors.

5.5V -17.7dB(Typ) 210mA 20dB 5V 7.5dB 50dBm 700MHz 2 -16.5dB(Typ) LFCSP SMD mount 6mm*6mm*730μm
Wide Dynamic Range, High Speed, Digitally Controlled VGA
ANALOG DEVICES ADL5202ACPZ-R7 AMPLIFIER, VGA, 700MHZ, LFCSP-40
Wide Band Amplifier 40-Pin LFCSP EP T/R
AMPLIFIER, VGA, 700MHZ, LFCSP-40; No. of; AMPLIFIER, VGA, 700MHZ, LFCSP-40; No. of Amplifiers:2; Bandwidth:700MHz; Supply Voltage Range:4.5V to 5.5V; Amplifier Case Style:LFCSP; No. of Pins:40; No. of Channels:2; Rail To Rail I/O Type:-

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADL5202ACPZR7