Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADL5243ACPZ-R7

RF Amp Chip Dual Gain Amp 4GHz 5.25V 32-Pin LFCSP EP T/R
$ 10.46
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADL5243ACPZ-R7.

Upverter

Datasheet40 pages14 years ago
Datasheet32 pages15 years ago

Analog Devices

Arrow.cn

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices ADL5243ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADL5243ACPZ-R7.

Related Parts

Analog DevicesADL5240ACPZ-R7
100 MHz to 4000 MHz RF/IF Digitally Controlled VGA | IC RF AMP 100MHZ-4GHZ 32LFCSP
Analog DevicesADL5330ACPZ-REEL7
RF Amp Chip Single Gain Amp 3GHz 5.25V 24-Pin LFCSP EP T/R
Analog DevicesADL5330ACPZ-R2
RF Amp Chip Single Gain Amp 3GHz 5.25V 24-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices ADL5243ACPZ-R7 provided by its distributors.

RF Amp Chip Dual Gain Amp 4GHz 5.25V 32-Pin LFCSP EP T/R
5.25V 4GHz 30.7dB(Typ) @ 3600MHz 89mA 23dB 4.75V~5.25V 4.1dB 40.2dBm 2.63GHz General Purpose 2 4.75V 100MHz 9dB(Typ) @ 3600MHz 5mm*5mm*850¦Ìm
VGA, RF, 100-4000MHZ, 32LFCSP; Frequency Range:0.1GHz to 4GHz; Gain:17.2dB; Noise Figure Typ:3.7dB; Power Dissipation Pd:1W; RF Type:General Purpose; Supply Current:93mA; Supply Voltage Range:4.75V to 5.25V; RF IC Case Style:LFCSP; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADL5243ACPZR7