Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADL5592ACPZ-R7

RF Amp Chip Single Gain Amp 2.4GHz 5.5V 40-Pin LFCSP EP T/R
$ 8.88

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADL5592ACPZ-R7.

Upverter

Datasheet20 pages18 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADL5592ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesADL5202ACPZ-R7
5.5V -17.7dB(Typ) 210mA 20dB 5V 7.5dB 50dBm 700MHz 2 -16.5dB(Typ) LFCSP SMD mount 6mm*6mm*730μm
Analog DevicesADRF6518ACPZ-R7
1.1 GHz Variable Gain Amplifiers and Baseband Programmable Filters

Descriptions

Descriptions of Analog Devices ADL5592ACPZ-R7 provided by its distributors.

RF Amp Chip Single Gain Amp 2.4GHz 5.5V 40-Pin LFCSP EP T/R
Cut Tape (CT) 1 Surface Mount GSM EDGE RF Amplifier 6mm 5V 8.9dB 1.65W
The ADL5592 is a digitally programmable variable gain amplifier (VGA) designed for use from 250 MHz to 2400 MHz. Two digitally programmable attenuators are cascaded with a high linearity fixed-gain amplifier. The device also includes a mixer, which can be used to mix the transmitted signal into an adjacent receive band for loopback testing. The ADL5592 can be used in conjunction with a direct-to-RF modulator, such as ADL537x and ADL539x, in cellular communications systems such as GSM/EDGE. The ADL5592 is available in a 6 mm × 6 mm, 40-lead exposed-paddle LFCSP package. The device operates from the -40°C to +85°C temperature range. Applications GSM/EDGE and cellular communications systems

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated