Analog Devices ADG904BRUZ-R

RF SWITCH, SP4T, 2.5GHZ, TSSOP; Available until stocks are exhausted Alternative available
$ 4.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG904BRUZ-R.

Upverter

Datasheet17 pages13 years ago
Datasheet16 pages19 years ago

Analog Devices

element14 APAC

Newark

Augswan

Inventory History

3 month trend:
-0.19%

CAD Models

Download Analog Devices ADG904BRUZ-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.443
$ 4.38
$ 4.38
Stock
225,657
251,838
251,838
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
2.5 GHz
2.5 GHz
2.5 GHz
Propagation Delay
-
-
-
Turn-On Delay Time
8.5 ns
8.5 ns
8.5 ns
Turn-Off Delay Time
13 ns
13 ns
13 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
2.75 V
2.75 V
2.75 V
Max Supply Current
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG904BRUZ-R.

Related Parts

Analog DevicesADG1404YRUZ
1.8 Ω Maximum On Resistance, ±15 V/12 V/±5 V, 4:1, iCMOS Multiplexer
Analog DevicesADG604YRUZ
MULTIPLEXER, ANALOGUE, TSSOP; Available until stocks are exhausted Alternative available
Analog DevicesADG1204YRUZ
Low Capacitance, Low Charge Injection, ±15 V/+12 V, 4:1 iCMOS Multiplexer
Multiplexer, 10E Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PDSO20

Descriptions

Descriptions of Analog Devices ADG904BRUZ-R provided by its distributors.

RF SWITCH, SP4T, 2.5GHZ, TSSOP; Available until stocks are exhausted Alternative available
Wideband 2.5 GHz, 37 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, 4:1 Mux/SP4T
IC MULTIPLEXER 4X1 20TSSOP / 1 Circuit IC Switch 4:1 20-TSSOP
RF Switch SP4T, 0MHz to 2.5GHz, 37dB, 20-Pin TSSOP, Tube
Rf Switch, Sp4T, 2.5Ghz, Tssop; |Analog Devices, Inc. ADG904BRUZ-R
Analog Multiplexer Single 4: 1 20-Pin TSSOP Tube
4-CHANNEL SGL ENDED MULTIPLEXER PDSO20
WIDEBAND 2.5 GHZ, 37DB ISOLATION

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG904BRUZR