What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADG636YRUZ-REEL

1 pC Charge Injection, 100 pA Leakage, CMOS, ±5 V/+5 V/+3 V Dual SPDT Switch
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG636YRUZ-REEL.

Upverter

Datasheet16 pages16 years ago

Analog Devices

Augswan

DigiKey

CAD Models

Download Analog Devices ADG636YRUZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4
$ 4
Stock
185,749
210,379
210,379
Authorized Distributors
2
5
5
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
610 MHz
610 MHz
610 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
135 ns
135 ns
135 ns
Turn-Off Delay Time
80 ns
80 ns
80 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
2
2
2
Number of Bits
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG636YRUZ-REEL.

Related Parts

FSA2257 Series SPDT 5.5 V 1.15 Ohm Surface Mount Analog Switch - TSSOP-14
Texas InstrumentsSN74AHC139PWR
Dual 2-line to 4-line demultiplexer and decoder 16-TSSOP -40 to 125
Texas InstrumentsSN74LV139APWR
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-TSSOP -40 to 85
Texas InstrumentsSN74HC139PWR
5.2mA 2V~6V 5.2mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Decoder/Demultiplexer Dual 2-to-4 16-Pin TSSOP Rail
Analog DevicesADG1436YRUZ
Analog Switch Dual SPDT Automotive 16-Pin TSSOP Tube / IC SWITCH DUAL SPDT 16TSSOP

Descriptions

Descriptions of Analog Devices ADG636YRUZ-REEL provided by its distributors.

1 pC Charge Injection, 100 pA Leakage, CMOS, ±5 V/+5 V/+3 V Dual SPDT Switch
2 115Ω SPDT(SPDT) TSSOP-14 Analog Switches / Multiplexers ROHS
Analog Switch Dual SPDT Automotive 14-Pin TSSOP T/R
Analog Switch ICs 2:1 400MHz 2.2 Ohm CMOS Dual SPDT
±5V, Dual 2:1 MUX with 1pC Qin
IC SWITCH SPDTX2 115OHM 14TSSOP
SPDT, 2 Func, 1 Channel, CMOS, PDSO14

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated