What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADG636YRU

1 pC Charge Injection, 100 pA Leakage CMOS 5 V/+5 V/+3 V Dual SPDT Switch | IC SWITCH DUAL SPDT 14TSSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG636YRU.

Upverter

Datasheet16 pages16 years ago

Augswan

Newark

iiiC

CAD Models

Download Analog Devices ADG636YRU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4
$ 4
Stock
180,782
246,326
246,326
Authorized Distributors
0
5
5
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
610 MHz
610 MHz
610 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
-
135 ns
135 ns
Turn-Off Delay Time
-
80 ns
80 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
-
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
2
2
2
Number of Bits
2
2
2

Related Parts

NXP SemiconductorsPCA9542APW,118
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, TSSOP
Texas InstrumentsPCA9543APWR
Multiplexer, 9543 Series, 1-Func, 2 Line Input, 1 Line Output, True Output, PDSO14
NXP SemiconductorsPCA9543APW,112
Specialized Interface, I2C, SMBus, 2.3 V, 5.5 V, TSSOP, 14 Pins
Texas InstrumentsPCA9543APW
I2C Multiplexer 1-Element Open Drain 2-IN 14-Pin TSSOP Tube
NXP SemiconductorsPCA9542APW,112
Specialized Interface, I2C, SMBus, 2.3 V, 5.5 V, TSSOP, 14 Pins
Analog DevicesMAX4616EUD
GULL WING Surface Mount Non-RoHS Compliant SEPARATE OUTPUT Switch IC 5pF 5pF 10Ohm 6.5pC 5.5V

Descriptions

Descriptions of Analog Devices ADG636YRU provided by its distributors.

1 pC Charge Injection, 100 pA Leakage CMOS 5 V/+5 V/+3 V Dual SPDT Switch | IC SWITCH DUAL SPDT 14TSSOP
Analog Switch Dual SPDT 14-Pin TSSOP Tube
IC SWITCH SPDTX2 115OHM 14TSSOP
SPDT, 2 Func, 1 Channel, CMOS, PDSO14
The ADG636 is a monolithic device, comprising two indepen-dently selectable CMOS single pole, double throw (SPDT) switches. When on, each switch conducts equally well in both directions. The ADG636 operates from a dual ±2.7 V to ±5.5 V supply, or from a single supply of +2.7 V to +5.5 V. This switch offers ultralow charge injection of ±1.5 pC over the entire signal range and leakage current of 10 pA typical at 25°C. In addition, it offers on resistance of 85 Ω typical, which is matched to within 2 Ω between channels. The ADG636 also has low power dissipation yet is capable of high switching speeds. The ADG636 exhibits break-before-make switching action and is available in a 14-lead TSSOP package. Product Highlights Ultralow charge injection. QINJ: ±1.5 pC typical over the full signal range Leakage current <0.25 nA maximum at 85°C Dual ±2.7 V to ±5 V or single +2.7 V to +5.5 V supply Automotive temperature range: −40°C to +125°C Small 14-lead TSSOP package Applications Automatic test equipment Data acquisition systems Battery-powered instruments Communication systems Sample-and-hold systems Remote-powered equipment Audio and video signal routing Relay replacement Avionics

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated