Analog Devices ADG608BN

3 V/5 V, 4/8 Channel High Performance Analog Multiplexers | IC MULTIPLEXER 8X1 16DIP
$ 3.25

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG608BN.

Augswan

Datasheet12 pages30 years ago

DigiKey

iiiC

Inventory History

3 month trend:
-6.35%

CAD Models

Download Analog Devices ADG608BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.25
$ 4.159
Stock
134,652
205,512
Authorized Distributors
1
6
Case/Package
N
N
Number of Pins
16
16
Logic Function
-
-
Number of Inputs
-
8
Number of Outputs
-
1
Number of Circuits
1
1
Low Level Output Current
-
-
High Level Output Current
-
20 mA
Supply Type
-
-
Min Supply Voltage
-
3 V
Max Supply Voltage
6.5 V
6.5 V
Number of Channels
-
1

Related Parts

Analog DevicesADG608BNZ
LC2MOS ± 5V 8-Channel High Performance Analog Multiplexer
Texas InstrumentsCD74HCT4511E
High Speed CMOS Logic BCD-to-7 Segment Latch/Decoder/Driver 16-PDIP -55 to 125
Texas InstrumentsSN74LS247N
Decoder/Driver Single 4-to-7 16-Pin PDIP Box / IC BCD-7 SEG DECODER/DVR 16SO
Texas InstrumentsSN74LS47N
TEXAS INSTRUMENTS - SN74LS47N - BCD TO 7 SEGMENT DECODER/DRIVER, DIP-16
Analog DevicesADG408BNZ
MULTIPLEXER, ANALOGUE, NDIP; Available until stocks are exhausted Alternative available
Analog DevicesAD8184ANZ
VIDEO MULTIPLEXER, 700MHZ, -78DB, NDIP; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Analog Devices ADG608BN provided by its distributors.

3 V/5 V, 4/8 Channel High Performance Analog Multiplexers | IC MULTIPLEXER 8X1 16DIP
IC MULTIPLEXER 8X1 16DIP
IC MUX 8:1 30OHM 16DIP
SINGLE-ENDED MUX,8 CHANNEL
The ADG608 is a monolithic CMOS analog multiplexer comprising 8 single channels. The ADG608 switches one of eight inputs to a common output as determined by the 3-bit binary address lines A0, A1 and A2. An EN input on both devices is used to enable or disable the device. When disabled, all channels are switched OFF. The ADG608 is designed on an enhanced LC2 MOS process, which provides low power dissipation yet gives high switching speed and low on resistance. Each channel conducts equally well in both directions when ON and has an input signal range which extends to the supplies. In the OFF condition, signal levels up to the supplies are blocked. All channels exhibit break before make switching action preventing momentary shorting when switching channels. Inherent in the design is low charge injection for minimum transients when switching the digital inputs.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated