Analog Devices ADG608BNZ

C2K 900MHz Device with options: 16 VOIP channels USB2.0, USB3.0 DPI ECC RGMII (X3) SPI (X2)
$ 3.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG608BNZ.

HQonline

Datasheet12 pages30 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
-5.13%

CAD Models

Download Analog Devices ADG608BNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.834
$ 3.25
Stock
197,155
125,661
Authorized Distributors
6
1
Case/Package
N
N
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
225 ns
-
Turn-Off Delay Time
75 ns
-
Min Supply Voltage
3 V
-
Max Supply Voltage
6.5 V
6.5 V
Max Supply Current
-
-
Min Operating Temperature
-55 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
1
-
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG608BNZ.

Related Parts

Analog DevicesADG408BNZ
MULTIPLEXER, ANALOGUE, NDIP; Available until stocks are exhausted Alternative available
Analog DevicesADG508AKNZ
Analog Multiplexer Single 8:1 ±16.5 Volt 16.5 Volt 16-Pin PDIP
Analog DevicesADG408BN
LC2MOS 4-/8-Channel High Performance Analog Multiplexers | IC MULTIPLEXER 8X1 16DIP

Descriptions

Descriptions of Analog Devices ADG608BNZ provided by its distributors.

C2K 900MHz Device with options: 16 VOIP channels USB2.0, USB3.0 DPI ECC RGMII (X3) SPI (X2)
LC2MOS ± 5V 8-Channel High Performance Analog Multiplexer
ANALOG DEVICES ADG608BNZIC, MUX, ANALOG 8-CH, PDIP16, 608
8 CHANNEL HIGH PERFORMANCE ANALOG MULTIPLEXER Single-Ended Multiplexer, 1 Func, 8 Channel, BICMOS, PDIP16
Analog Multiplexer Single 8:1 16-Pin PDIP N Tube
Analog Devices ADG608BNZ ADG608BNZ
Multiplexer, Analogue, Ndip; Ic Function:Analog Multiplexer; Power Supply Type:Single & Dual Supply; Supply Voltage Range:3V To 3.6V, 4.5V To 5.5V, ± 4.5V To ± 5.5V; Ic Case/Package:Ndip; No. Of Pins:16Pins; On Resistance Typ:22Ohmrohs Compliant: Yes |Analog Devices, Inc. ADG608BNZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG608BNZ .