Analog Devices ADG513BN

MIL-STD-883 Through Hole COMMERCIAL Non-RoHS Compliant Switch IC 68dB 50Ohm -5.5V 375ns
$ 2.75

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG513BN.

Augswan

Datasheet12 pages25 years ago

DigiKey

Inventory History

3 month trend:
-2.03%

CAD Models

Download Analog Devices ADG513BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.75
$ 6.662
Stock
145,591
216,617
Authorized Distributors
1
5
Case/Package
PDIP
N
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
-
375 ns
Turn-Off Delay Time
-
150 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Max Supply Current
-
1 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
4
4
Number of Bits
4
4

Related Parts

Texas InstrumentsCD74HCT4316E
5-V, 1:1 (SPST), 4-channel analog switch with level translation & TTL inputs 16-PDIP -55 to 125
NXP Semiconductors74HCT4316N,112
Through Hole ROHS3Compliant Obsolete SPST - NO Switch IC 3.5pF 6Ohm 4.5V~5.5V ±1V~5V 42ns 34ns
NXP Semiconductors74HCT670N,652
Parallel In Parallel Out, HCT Series, 4-Bit, Right Direction, True Output, CMOS, PDIP16
Texas InstrumentsCD74HCT670E
High Speed CMOS Logic 4-by-4 egister File 16-PDIP -55 to 125
Texas InstrumentsCD74HCT126E
24ns@ 4.5V 4 4 4 4.5V 5.5V 6mA Buffer,Non-Inverting HCT 6mA PDIP-14 19.05mm*6.35mm*3.3mm
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive 14-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices ADG513BN provided by its distributors.

MIL-STD-883 Through Hole COMMERCIAL Non-RoHS Compliant Switch IC 68dB 50Ohm -5.5V 375ns
IC SWITCH QUAD SPST 16DIP / Circuit IC Switch 16-PDIP
PDIP-16 Analog Switches / Multiplexers ROHS
SPST, 4 Func, 1 Channel, CMOS, PDIP16

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated