Texas Instruments CD74HCT126E

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin PDIP Tube
$ 0.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT126E.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-0.48%

CAD Models

Download Texas Instruments CD74HCT126E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.404
$ 10.44
$ 10.44
Stock
516,199
47,803
47,803
Authorized Distributors
4
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer
Buffer
Number of Elements
4
4
4
Number of Bits per Element
1
-
-
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
-6 mA
-6 mA
-6 mA
Propagation Delay
42 ns
42 ns
42 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT126E.

Related Parts

Texas InstrumentsSN74HCT125N
1 6mA 4.5V~5.5V 6mA 4 DIP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74HCT125NE4
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin PDIP Tube
Texas InstrumentsSN74HC125N
1 7.8mA 2V~6V 7.8mA 4 DIP-14 Buffer/Driver/Transceiver ROHS
NXP SemiconductorsN74F126N,602
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD74HCT126E provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin PDIP Tube
Buffer, Non-Inverting HCT, Tri-State, 4.5V-5.5V, 6mA, 24ns@4.5V, PDIP-14, TH, 19.05mm × 6.35mm × 3.3mm
74HCT CMOS, 74HCT126, DIP14, 5.5V; Type de buffer: -; Famille Logique/ Numéro de base: 74HCT126; Type de boîtier CI logique: DIP; Nombre de broches: 14Broche(s); Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5
74HCT CMOS, 74HCT126, DIP14, 5.5V; Logic Device Type:-; Logic Family / Base Number:74HCT126; Logic Case Style:DIP; No. of Pins:14Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74HCT; Logic IC Base Number:74126; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:126; Logic IC Base Number:74126; Logic IC Function:Quad Buffer / Line Driver (3-State); No. of Gates:4; No. of Inputs:1; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT126E .
  • CD74HCT126E.