Analog Devices ADG513BNZ

Analog Switch Quad SPST 16-Pin PDIP N Tube
$ 6.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG513BNZ.

HQonline

Datasheet12 pages25 years ago

Analog Devices

TME

Inventory History

3 month trend:
-0.88%

CAD Models

Download Analog Devices ADG513BNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.662
$ 2.75
Stock
216,617
145,284
Authorized Distributors
5
1
Case/Package
N
PDIP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
375 ns
-
Turn-Off Delay Time
150 ns
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Max Supply Current
1 µA
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
4
4
Number of Bits
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADG512BNZ
Analog Switch Quad SPST 16-Pin PDIP N Tube
Analog DevicesADG412BNZ
ANALOGUE SW, 4CH, SPST-NC, DIP-16; Available until stocks are exhausted Alternative available
Analog DevicesADG411BNZ
ANALOGUE SW, 4CH, SPST-NO, DIP-16; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Analog Devices ADG513BNZ provided by its distributors.

Analog Switch Quad SPST 16-Pin PDIP N Tube
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDIP16
LC2MOS Precision 5V/3V Quad SPST Switches
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
ANALOGUE SWITCH, 4CH, SPST, DIP-16
IC SW SPST-NO/NCX4 30OHM 16DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated